Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 35,06
(excl. BTW)
€ 42,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 28 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 35,06 |
| 5 - 9 | € 33,97 |
| 10 + | € 32,89 |
*prijsindicatie
- RS-stocknr.:
- 802-086
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Float Valve | |
| Sub Type | Bottom Entry | |
| Inlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 14 bar | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Float Valve | ||
Sub Type Bottom Entry | ||
Inlet Port Size 1/2 in | ||
Maximum Operating Pressure 14 bar | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- GB
RS PRO Bottom Entry, Float Valve, 1/2 in
Use this RS PRO float valve to control liquid levels in your tank. It works by detecting variations in the liquid level and opening or closing accordingly. You can install it through a bottom inlet on most tanks and cisterns.
The valve is made of engineering resin, which has a tensile strength of 4 tonnes for a strong and long-lasting component. It has a filter that can be removed and cleaned easily. A half-inch male thread runs through the tail for a simple yet secure connection.
It can withstand pressures of 0.15 bar to 14 bar, making it suitable for a range of applications. This type of float valve can be found in reservoirs, storage tanks and condensate tanks.
Features and Benefits
Gerelateerde Links
- RS PRO 1/2 in Bottom Entry Float Valve
- RS PRO Bottom Entry Manual Ball Valve
- RS PRO Float Valve
- Pegler Yorkshire 1/2 in, 0.31 in Float Valve
- Pegler Yorkshire 1/2 in High Pressure, 0.31 in Float Valve
- Pegler Yorkshire 1 in, 0.44 in Float Valve
- WIKA L-BLR-S Series Bottom Float Switch
- TE Connectivity 2497289 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way