Ecolink BVP009 LED Floodlight, 1 LED, 100 W, 8500 lm, IP65 PIR
- RS-stocknr.:
- 292-188
- Fabrikantnummer:
- 911401858285
- Fabrikant:
- Ecolink
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 292-188
- Fabrikantnummer:
- 911401858285
- Fabrikant:
- Ecolink
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
| Merk | Ecolink | |
| Wattage | 100 W | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Sensor | PIR | |
| Luminosity | 8500 lm | |
| Solar Panel | No | |
| Series | BVP009 | |
| Alles selecteren | ||
|---|---|---|
Merk Ecolink | ||
Wattage 100 W | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Sensor PIR | ||
Luminosity 8500 lm | ||
Solar Panel No | ||
Series BVP009 | ||
- Land van herkomst:
- CN
The Philips Lighting LED Batten Light is designed with a robust PDC aluminum housing and a frosted glass diffuser for durability and uniform light distribution. Comes with a 0.75m fly-wire cable as standard and delivers CRI greater than 80 for enhanced color accuracy.
PIR sensor option available
Full IP65 construction including PIR sensor
Full IP65 construction including PIR sensor
Gerelateerde Links
- Ecolink BVP009 LED Floodlight 200 W IP65 PIR
- Ecolink BVP009 PIR Included LED Floodlight 10 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 20 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 50 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 30 W IP65
- Ecolink FLD Floodlight 100 W White IP65, 240V
- Ecolink BVP009 PIR Included LED Floodlight 70 W White IP65 240V
- Ecolink BVP009 PIR Included LED Floodlight 150 W White IP65, 240V