Ecolink BVP009 PIR Included LED Floodlight, 1 LED, 20 W, 1700 lm, IP65
- RS-stocknr.:
- 292-193
- Fabrikantnummer:
- 911401854785
- Fabrikant:
- Ecolink
Subtotaal (1 eenheid)*
€ 40,25
(excl. BTW)
€ 48,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 4 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,25 |
*prijsindicatie
- RS-stocknr.:
- 292-193
- Fabrikantnummer:
- 911401854785
- Fabrikant:
- Ecolink
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
| Merk | Ecolink | |
| Power | 20W | |
| Product Type | LED Floodlight | |
| Incandescent Equivalent Wattage | 20W | |
| IP Rating | IP65 | |
| Housing Material | Robust Polycrystalline Diamond Composite Aluminium | |
| Number of LEDs | 1 | |
| Luminous Flux | 1700lm | |
| Colour Temperature | 4000K | |
| Lifespan | 5year | |
| Series | BVP009 | |
| Width | 140mm | |
| Standards/Approvals | No | |
| Depth | 54mm | |
| Height | 153mm | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| PIR Included | Yes | |
| Diffuser Material | Glass | |
| Alles selecteren | ||
|---|---|---|
Merk Ecolink | ||
Power 20W | ||
Product Type LED Floodlight | ||
Incandescent Equivalent Wattage 20W | ||
IP Rating IP65 | ||
Housing Material Robust Polycrystalline Diamond Composite Aluminium | ||
Number of LEDs 1 | ||
Luminous Flux 1700lm | ||
Colour Temperature 4000K | ||
Lifespan 5year | ||
Series BVP009 | ||
Width 140mm | ||
Standards/Approvals No | ||
Depth 54mm | ||
Height 153mm | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
PIR Included Yes | ||
Diffuser Material Glass | ||
- Land van herkomst:
- CN
The Philips Lighting LED Batten Light is designed with a robust PDC aluminum housing and a frosted glass diffuser for durability and uniform light distribution. Comes with a 0.75m fly-wire cable as standard and delivers CRI greater than 80 for enhanced color accuracy.
PIR sensor option available
Full IP65 construction including PIR sensor
Gerelateerde Links
- Ecolink BVP009 PIR Included LED Floodlight 20 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 10 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 50 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 30 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 150 W White IP65, 240V
- Ecolink BVP009 PIR Included LED Floodlight 70 W White IP65 240V
- Ecolink BVP009 LED Floodlight 200 W IP65 PIR
- Ecolink BVP009 LED Floodlight 100 W IP65 PIR