Siemens Switch Disconnector, 4 Pole, 100A Max Current, 100A Fuse Current
- RS-stocknr.:
- 157-555
- Fabrikantnummer:
- 3VA1110-1AA42-0AA0
- Fabrikant:
- Siemens
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 386,83
(excl. BTW)
€ 468,06
(incl. BTW)
- RS-stocknr.:
- 157-555
- Fabrikantnummer:
- 3VA1110-1AA42-0AA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Poles | 4 | |
| Maximum Current | 100A | |
| Fuse Current Rating | 100A | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Poles 4 | ||
Maximum Current 100A | ||
Fuse Current Rating 100A | ||
- Land van herkomst:
- CZ
The Siemens switch disconnector is designed for high performance and reliability, tailored to meet the unique demands of modern electrical systems. Engineered with a robust 4-pole construction, it is ideal for applications requiring dependable circuit protection without overload or short-circuit safeguards.
IP40 protection class enhances durability in demanding environments
Optional motor drive capability expands operational flexibility
Meets robust environmental standards
Optional motor drive capability expands operational flexibility
Meets robust environmental standards
Gerelateerde Links
- Siemens Switch Disconnector 125A Max Current, 125A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 500A Max Current, 500A Fuse Current
- Socomec Fuse Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector, 4-Pole
- Siemens Switch Disconnector 630A Max Current, 630A Fuse Current