Siemens Switch Disconnector, 4 Pole, 160A Max Current, 160A Fuse Current
- RS-stocknr.:
- 157-558
- Fabrikantnummer:
- 3VA1116-1AA42-0AA0
- Fabrikant:
- Siemens
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 545,40
(excl. BTW)
€ 659,93
(incl. BTW)
- RS-stocknr.:
- 157-558
- Fabrikantnummer:
- 3VA1116-1AA42-0AA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Poles | 4 | |
| Maximum Current | 160A | |
| Fuse Current Rating | 160A | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Poles 4 | ||
Maximum Current 160A | ||
Fuse Current Rating 160A | ||
- Land van herkomst:
- CZ
The Siemens frame switch disconnector is engineered for robust performance, ensuring reliable operation in demanding environments. Designed for a rated current of 160A, this 4-pole model offers exceptional flexibility without the hassle of overload and short-circuit protection.
Environmental protections contribute to sustainability efforts
Front terminal facilitates straightforward electrical connections
Optional motor drive enhances operational convenience
Front terminal facilitates straightforward electrical connections
Optional motor drive enhances operational convenience
Gerelateerde Links
- Siemens Switch Disconnector 160A Max Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 125A Max Current, 125A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 500A Max Current, 500A Fuse Current
- IFO Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector, 4-Pole