Siemens Switch Disconnector, 4 Pole, 125A Max Current, 125A Fuse Current
- RS-stocknr.:
- 157-556
- Fabrikantnummer:
- 3VA1112-1AA42-0AA0
- Fabrikant:
- Siemens
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 516,11
(excl. BTW)
€ 624,49
(incl. BTW)
- RS-stocknr.:
- 157-556
- Fabrikantnummer:
- 3VA1112-1AA42-0AA0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Poles | 4 | |
| Maximum Current | 125A | |
| Fuse Current Rating | 125A | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Poles 4 | ||
Maximum Current 125A | ||
Fuse Current Rating 125A | ||
- Land van herkomst:
- CZ
The Siemens switch disconnector is an exceptional solution tailored for demanding applications, ensuring reliable performance and safety. With a robust design and innovative features, it seamlessly integrates into your electrical system.
Includes an IP40 protection class
Features a busbar connection for efficient main current circuit integration
Compact dimensions allow for easy adaptation into tight spaces within electrical cabinets
Supports optional motor drive to enhance operational
Features a busbar connection for efficient main current circuit integration
Compact dimensions allow for easy adaptation into tight spaces within electrical cabinets
Supports optional motor drive to enhance operational
Gerelateerde Links
- Socomec Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Siemens Switch Disconnector 100A Max Current, 100A Fuse Current
- Siemens Switch Disconnector 160A Max Current, 160A Fuse Current
- Siemens Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 500A Max Current, 500A Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current, 125A Fuse Current
- Siemens Switch Disconnector, 4-Pole