Hammond 1590 Series Black, Natural, Stainless Steel Black Lid Die Cast Aluminium Enclosure, IP65, 39 mm x 145 mm x 121
- RS-stocknr.:
- 225-6375
- Fabrikantnummer:
- 1590WXXBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 28,61
(excl. BTW)
€ 34,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,61 |
*prijsindicatie
- RS-stocknr.:
- 225-6375
- Fabrikantnummer:
- 1590WXXBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 39mm | |
| External Length | 145mm | |
| External Width | 121mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black, Natural, Stainless Steel | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 39mm | ||
External Length 145mm | ||
External Width 121mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black, Natural, Stainless Steel | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- Land van herkomst:
- TW
The Hammond 1590 series watertight diecast aluminium enclosures is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction with a self adhesive silicone gasket around the lid perimeter which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.
Die Cast Aluminium Body Material
Water-tight versions are designed to meet IP65 and include a gasket
Gerelateerde Links
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm
- Hammond 1590 Series Black Natural Lid Die Cast Aluminium Enclosure 56 mm x 145 mm x 121 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 56 mm x 145 mm x 121 mm
- Hammond 1590 Series Green Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm
- Hammond 1590 Series Clear Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm
- Hammond 1590 Series Grey Grey Lid Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm
- Hammond 1590 Series Purple Purple Lid Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm