Hammond 1551 Series Black, Grey, White Grey Lid Plastic General Purpose Enclosure, IP30, 20 mm x 60 mm x 60 mm
- RS-stocknr.:
- 228-7829
- Fabrikantnummer:
- 1551V12GY
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 3,13
(excl. BTW)
€ 3,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,13 |
*prijsindicatie
- RS-stocknr.:
- 228-7829
- Fabrikantnummer:
- 1551V12GY
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 20mm | |
| Ventilated | Yes | |
| External Width | 60mm | |
| External Length | 60mm | |
| IP Rating | IP30 | |
| Lid Colour | Grey | |
| Colour | Black, Grey, White | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1551 | |
| Number of Knockouts | 1 | |
| Standards/Approvals | UL94-HB rating | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 20mm | ||
Ventilated Yes | ||
External Width 60mm | ||
External Length 60mm | ||
IP Rating IP30 | ||
Lid Colour Grey | ||
Colour Black, Grey, White | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1551 | ||
Number of Knockouts 1 | ||
Standards/Approvals UL94-HB rating | ||
- Land van herkomst:
- CA
The Hammond 1551V series is the vented circle enclosures ideally suited for mounting of printed circuit boards. Its simple snap-fit assembly and wall-mounting features designed for IoT or general purpose applications. The material used for the enclosure is the molded in ABS plastic.
Satin texture finish
Designed to meet IP30
Slots on the base of the enclosure allow for easy wall mounting
Gerelateerde Links
- Hammond 1551 Series Black Grey Plastic General Purpose Enclosure 20 mm x 60 mm x 60 mm
- Hammond 1551 Series Black White Black Lid Plastic General Purpose Enclosure 20 mm x 60 mm x 60 mm
- Hammond 1551 Series Grey Grey Lid ABS Enclosure 20 mm x 60 mm x 60 mm
- Hammond 1551 Series Black White Grey Lid Plastic General Purpose Enclosure 20 mm x 45 mm x 45 mm
- Hammond 1551 Series Black White Grey Lid Plastic General Purpose Enclosure 20 mm x 80 mm x 80 mm
- Hammond 1551 Series White Black Grey Lid Plastic General Purpose Enclosure 20 mm x 80 mm x 80 mm
- Hammond 1551 Series White Black White Lid Plastic General Purpose Enclosure 20 mm x 45 mm x 45 mm
- Hammond 1551 Series Black White Black Lid Plastic General Purpose Enclosure 20 mm x 45 mm x 45 mm