Hammond 1554 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 95 mm x 299.7 mm x 238.8 mm
- RS-stocknr.:
- 229-1118
- Fabrikantnummer:
- 1554Y2GY
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 98,19
(excl. BTW)
€ 118,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 98,19 |
*prijsindicatie
- RS-stocknr.:
- 229-1118
- Fabrikantnummer:
- 1554Y2GY
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 95mm | |
| External Length | 299.7mm | |
| External Width | 238.8mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 95mm | ||
External Length 299.7mm | ||
External Width 238.8mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- Land van herkomst:
- CA
The Hammond 1554 series is a watertight enclosure from polycarbonate with a flammability rating of UL94 HB. Electronic instrument enclosures, designed for mounting printed circuit boards or DIN rail mounted components. The polycarbonate material carries a UL flammability rating of UL94 5V and is suitable for outdoor use. It has 11.8 x 1 9.4 x 5 3.74 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
IP ratings up to and including IP68
Gerelateerde Links
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 95 mm x 299.7 mm x 238.8 mm
- Hammond 1554 Series Light Grey Grey Lid ABS Enclosure 95 mm x 299.7 mm x 238.8 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 119.9 mm x 299.7 mm x 238.8 mm
- Hammond 1554 Series Light Grey Grey Lid Polycarbonate Enclosure 119.9 mm x 299.7 mm x 238.8 mm
- Hammond 1554 Series Light Grey Grey Lid ABS Enclosure 119.9 mm x 299.7 mm x 238.8 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 95 mm x 300 mm x 238.8 mm
- Hammond 1554 Series Light Grey Grey Lid ABS Enclosure 89.9 mm x 299.7 mm x 198.1 mm
- Hammond 1554 Series Light Grey Grey Lid ABS Enclosure 119.9 mm x 299.7 mm x 198.1 mm