Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 95 mm x 300 mm x 238.8 mm
- RS-stocknr.:
- 230-6491
- Artikelnummer Distrelec:
- 302-16-572
- Fabrikantnummer:
- 1554Y2GYCL
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 100,23
(excl. BTW)
€ 121,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 100,23 |
*prijsindicatie
- RS-stocknr.:
- 230-6491
- Artikelnummer Distrelec:
- 302-16-572
- Fabrikantnummer:
- 1554Y2GYCL
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 95mm | |
| External Width | 238.8mm | |
| External Length | 300mm | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Hazardous Area Certification | UL | |
| Series | 1554 | |
| Internal Mount Type | DIN Rail, Screw | |
| Standards/Approvals | UL94-HB, UL94V-0, UL 508a, UL94-5VA | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 95mm | ||
External Width 238.8mm | ||
External Length 300mm | ||
IP Rating IP68 | ||
Colour Grey | ||
Hazardous Area Certification UL | ||
Series 1554 | ||
Internal Mount Type DIN Rail, Screw | ||
Standards/Approvals UL94-HB, UL94V-0, UL 508a, UL94-5VA | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- Land van herkomst:
- CA
The Hammond 1554 series watertight PC enclosure, clear lid of PCB or DIN mounting enclosures provide the user with a robust product which can be used in a variety of applications. Ingress of oil, dust & water is significantly reduced thanks to a "Tongue & Groove" two piece casketed lid affixing method. Lid is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly & disassembly
Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)
ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use
Enclosure colour is a light grey (RAL 7035)
Casketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water
Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)
ABS Plastic versions are designed to meet IP67
Gerelateerde Links
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 95 mm x 299.7 mm x 238.8 mm
- Hammond 1554 Series Light Grey Grey Lid Polycarbonate Enclosure 95 mm x 299.7 mm x 238.8 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 119.4 mm x 238.8 mm x 160 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 88.9 mm x 238.8 mm x 160 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 119.4 mm x 238.8 mm x 160 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 59.9 mm x 238.8 mm x 160 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 88.9 mm x 238.8 mm x 160 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 119.9 mm x 299.7 mm x 238.8 mm