Hammond Flanged 1457 Series Black, Clear Anodised Clear Anodised Lid Aluminium Enclosure, IP65, 30.7 mm x 120.1 mm x
- RS-stocknr.:
- 230-6369
- Fabrikantnummer:
- 1457C1201
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 28,64
(excl. BTW)
€ 34,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 31 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,64 |
*prijsindicatie
- RS-stocknr.:
- 230-6369
- Fabrikantnummer:
- 1457C1201
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 30.7mm | |
| External Length | 120.1mm | |
| External Width | 58.9mm | |
| IP Rating | IP65 | |
| Colour | Black, Clear Anodised | |
| Lid Colour | Clear Anodised | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1457 | |
| Mounting plate | Yes | |
| Internal Mount Type | Horizontal | |
| Standards/Approvals | REACH | |
| Gasket Material | Polyethylene Foam | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 30.7mm | ||
External Length 120.1mm | ||
External Width 58.9mm | ||
IP Rating IP65 | ||
Colour Black, Clear Anodised | ||
Lid Colour Clear Anodised | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1457 | ||
Mounting plate Yes | ||
Internal Mount Type Horizontal | ||
Standards/Approvals REACH | ||
Gasket Material Polyethylene Foam | ||
- Land van herkomst:
- CA
The Hammond 1457 series enclosure-IP has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.
Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocard's
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06 (1.5 mm)
Extruded aluminium body includes a recessed area for labels or membrane keypad
End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets
Designed to meet IP65
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)
Gerelateerde Links
- Hammond Flanged 1457 Series Black IP65, 30.7 mm x 120.1 mm x
- Hammond 1457-EMI Series Clear Anodised IP54, 54.6 mm x 120.1 mm
- Hammond Flanged 1457-EMI Series Clear Anodised IP54, 43.9 mm x
- Hammond Flanged 1457 Series Black IP65, 54.6 mm x 160
- Hammond Flanged 1457 Series Clear Anodised IP65, 54.6 mm x 160
- Hammond 1457 Series Black
- Hammond Flanged 1457-EMI Series Black IP54, 55 mm x 160
- Hammond Flanged 1457 Series Clear Anodised IP65, 31 mm x 80 mm x