Hammond 1457 Series Clear Anodised, Black Black Lid Aluminium Enclosure, IP65, 43.9 mm x 120.1 mm x 83.8 mm
- RS-stocknr.:
- 230-6378
- Artikelnummer Distrelec:
- 302-64-589
- Fabrikantnummer:
- 1457K1201BK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 36,81
(excl. BTW)
€ 44,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,81 |
*prijsindicatie
- RS-stocknr.:
- 230-6378
- Artikelnummer Distrelec:
- 302-64-589
- Fabrikantnummer:
- 1457K1201BK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 43.9mm | |
| External Length | 120.1mm | |
| External Width | 83.8mm | |
| IP Rating | IP65 | |
| Colour | Clear Anodised, Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1457 | |
| Standards/Approvals | REACH | |
| Gasket Material | Polyethylene Foam | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 43.9mm | ||
External Length 120.1mm | ||
External Width 83.8mm | ||
IP Rating IP65 | ||
Colour Clear Anodised, Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1457 | ||
Standards/Approvals REACH | ||
Gasket Material Polyethylene Foam | ||
- Land van herkomst:
- CA
The Hammond 1457 series enclosure-IP has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.
Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocard's
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06 (1.5 mm)
Extruded aluminium body includes a recessed area for labels or membrane keypad
End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets
Designed to meet IP65
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)
Gerelateerde Links
- Hammond 1457 Series Black IP65, 43.9 mm x 160 mm x 83.8 mm
- Hammond Flanged 1457 Series Clear Anodised IP65, 43.9 mm x 120 mm x 83.8 mm
- Hammond Flanged 1457 Series Extruded Aluminium Enclosure 43.9 mm x 160 mm x 83.8 mm
- Hammond Flanged 1457-EMI Series Clear Anodised IP54, 43.9 mm x
- Hammond Flanged 1457 Series Black IP65, 30.7 mm x 120.1
- Hammond 1457-EMI Series Clear Anodised IP54, 54.6 mm x 120.1 mm
- Hammond 1457 Series Clear Anodised IP65, 54.6 mm x 120.1 mm x 103.9 mm
- Hammond Flanged 1457 Series Black IP65, 30.7 mm x 120.1 mm x