Hammond 1457 Series Black, Clear Anodised Black Lid Aluminium Enclosure, IP65, 43.9 mm x 160 mm x 83.8 mm
- RS-stocknr.:
- 230-6382
- Artikelnummer Distrelec:
- 302-64-590
- Fabrikantnummer:
- 1457K1601BK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 40,93
(excl. BTW)
€ 49,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,93 |
*prijsindicatie
- RS-stocknr.:
- 230-6382
- Artikelnummer Distrelec:
- 302-64-590
- Fabrikantnummer:
- 1457K1601BK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 43.9mm | |
| External Width | 83.8mm | |
| External Length | 160mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black, Clear Anodised | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Horizontal | |
| Series | 1457 | |
| Standards/Approvals | REACH | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 43.9mm | ||
External Width 83.8mm | ||
External Length 160mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black, Clear Anodised | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Horizontal | ||
Series 1457 | ||
Standards/Approvals REACH | ||
- Land van herkomst:
- CA
The Hammond 1457 series enclosure-IP has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.
Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocard's
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06 (1.5 mm)
Extruded aluminium body includes a recessed area for labels or membrane keypad
End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets
Designed to meet IP65
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)
Gerelateerde Links
- Hammond 1457 Series Clear Anodised IP65, 43.9 mm x 120.1 mm x 83.8 mm
- Hammond Flanged 1457 Series Clear Anodised IP65, 43.9 mm x 120 mm x 83.8 mm
- Hammond Flanged 1457 Series Extruded Aluminium Enclosure 43.9 mm x 160 mm x 83.8 mm
- Hammond Flanged 1457-EMI Series Clear Anodised IP54, 43.9 mm x
- Hammond 1457 Series Black IP65, 54.6 mm x 160 mm x 103.9 mm
- Hammond 1457 Series Black IP65, 30.7 mm x 80 mm x 58.9 mm
- Hammond Flanged 1457 Series Clear Anodised IP65, 31 mm x 80 mm x
- Hammond Flanged 1457 Series Black IP65, 54.6 mm x 160