Hammond 60 mm Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 30 mm x 80 mm x 60 mm
- RS-stocknr.:
- 263-3660
- Fabrikantnummer:
- RL6105-F
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 3,21
(excl. BTW)
€ 3,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,21 |
*prijsindicatie
- RS-stocknr.:
- 263-3660
- Fabrikantnummer:
- RL6105-F
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 30mm | |
| External Length | 80mm | |
| External Width | 60mm | |
| Ventilated | No | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | 60 mm | |
| Weight | 40g | |
| Standards/Approvals | UL94 HB | |
| Transparent Door | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 30mm | ||
External Length 80mm | ||
External Width 60mm | ||
Ventilated No | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series 60 mm | ||
Weight 40g | ||
Standards/Approvals UL94 HB | ||
Transparent Door No | ||
- Land van herkomst:
- TW
The Hammond water-tight ABS & polycarbonate enclosures is designed with clear lid and bottom flange options ideally suited for mounting printed circuit boards or DIN rail mounted components. It provide IP65 protection and a choice of opaque or clear lids. It has gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water.
Designed to house P.C. boards for hand-held use
Molded in light grey or black general purpose ABS plastic material
Two-part, snap action clam shell construction
Both halves include smooth recessed area for membrane, label or silkscreen
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54 standard
Gerelateerde Links
- Hammond 60 mm Series Grey Black Lid ABS General Purpose Enclosure 30 mm x 80 mm x 60 mm
- Hammond 60 mm Series Black Black Lid ABS General Purpose Enclosure 30 mm x 80 mm x 60 mm
- Hammond RL Series Grey Grey Lid ABS General Purpose Enclosure 60 mm x 125 mm x 100 mm
- Hammond RL Series Grey Grey Lid ABS General Purpose Enclosure 40 mm x 80 mm x 60 mm
- Hammond 1551 Series Translucent Blue Black ABS General Purpose Enclosure 15 mm x 60 mm x 60 mm
- Hammond 1551 Series Grey Black ABS General Purpose Enclosure 15 mm x 60 mm x 60 mm
- Hammond 1551 Series Black Grey ABS General Purpose Enclosure 15 mm x 60 mm x 60 mm
- Hammond 1551 Series Black Translucent Blue ABS General Purpose Enclosure 20 mm x 60 mm x 60 mm