Hammond RL Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 40 mm x 80 mm x 60 mm
- RS-stocknr.:
- 263-3662
- Artikelnummer Distrelec:
- 300-34-232
- Fabrikantnummer:
- RL6115
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 2,97
(excl. BTW)
€ 3,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 43 stuk(s) klaar voor verzending
- 165 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,97 |
*prijsindicatie
- RS-stocknr.:
- 263-3662
- Artikelnummer Distrelec:
- 300-34-232
- Fabrikantnummer:
- RL6115
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 40mm | |
| External Width | 60mm | |
| External Length | 80mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | RL | |
| Internal Mount Type | Screw | |
| Weight | 50g | |
| Standards/Approvals | UL94 HB | |
| Transparent Door | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 40mm | ||
External Width 60mm | ||
External Length 80mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series RL | ||
Internal Mount Type Screw | ||
Weight 50g | ||
Standards/Approvals UL94 HB | ||
Transparent Door No | ||
- Land van herkomst:
- TW
Hammond General Purpose Enclosure, ABS Body, 30 x 60 x 80 mm - RL6115
This general purpose ABS enclosure from Hammond with dimensions of 30 x 60 x 80 mm is designed to meet the diverse needs of the industry. Its robust construction and reliable performance make it an ideal choice.
Features & Benefits
• Made of high-quality ABS material for durability and strength
• Compact dimensions of 30 x 60 x 80 mm for easy integration into different setups
• Comes with lid screws, PCB screws, and a recommended torque for secure assembly
• Offers a wide range of customisation options for specific requirements
Applications
• Ideal for housing electronic components in automation systems
• Suitable for control panels in electrical installations
• For creating custom enclosures in mechanical setups
• Can be used for prototyping projects in various industries
Can it be customised for specific requirements?
Yes, the general purpose enclosure from Hammond offers a range of customisation options to suit different project needs.
Will it provide sufficient protection for electronic components?
Yes, it is designed to offer reliable protection for electronic components in various applications.
Is the assembly process complicated?
The assembly of this enclosure is straightforward, with clear instructions provided for easy setup and installation.
Can it withstand harsh environmental conditions?
Yes, the ABS material used in this enclosure ensures durability and resistance to harsh environmental elements.
Gerelateerde Links
- Hammond RL Series Grey Grey Lid ABS General Purpose Enclosure 60 mm x 125 mm x 100 mm
- Hammond Flanged RL Series Grey Grey Lid ABS General Purpose Enclosure 60 mm x 150 mm x 100 mm
- Hammond Flanged RL Series Grey Grey Lid ABS General Purpose Enclosure 70 mm x 200 mm x 150 mm
- Hammond Flanged RL Series Grey Grey Lid ABS General Purpose Enclosure 50 mm x 125 mm x 80 mm
- Hammond RL Series Light Grey IP54, 35 mm x 125 mm x 80 mm
- Hammond RL Series Black IP54, 50 mm x 125 mm x 80 mm
- Hammond RL Series Light Grey Grey Lid Acrylonitrile Butadiene Styrene IP54, 39.9 mm x 80.01 mm x
- Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure 40 mm x 80 mm x 60 mm