Hammond Flanged RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 40 mm x 95 mm x 50 mm
- RS-stocknr.:
- 268-1625
- Fabrikantnummer:
- RP1035BF
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 12,63
(excl. BTW)
€ 15,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 06 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,63 |
*prijsindicatie
- RS-stocknr.:
- 268-1625
- Fabrikantnummer:
- RP1035BF
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 40mm | |
| External Length | 95mm | |
| External Width | 50mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | RP | |
| Internal Mount Type | DIN Rail, PCB | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 40mm | ||
External Length 95mm | ||
External Width 50mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series RP | ||
Internal Mount Type DIN Rail, PCB | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- Land van herkomst:
- TW
The Hammonds RP ABS Project Enclosure is an ideal solution for virtually any plastic project box application. It is designed for indoor use and is moulded from high-quality, flame-retardant ABS plastic and available in a wide variety of sizes and styles to fit your ABS box requirements. Its bottom flange is a convenient feature that provides protection against dust and moisture.
Highly cost effective
Hard and durable
Gerelateerde Links
- Hammond Flanged RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 50 mm x 95 mm x 50 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 40 mm x 95 mm x 50 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 50 mm x 95 mm x 50 mm
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 50 mm x 95 mm x 50
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 40 mm x 95 mm x 50
- Hammond Flanged RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 50 mm x 95 mm x 50 mm
- Hammond Flanged RP Series Light Grey Clear Lid ABS General Purpose Enclosure 45 mm x 95 mm x 50 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 85 mm x 125 mm x 85