Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, 50 mm x 95 mm x 50 mm
- RS-stocknr.:
- 268-1629
- Artikelnummer Distrelec:
- 301-55-610
- Fabrikantnummer:
- RP1040BF
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 16,39
(excl. BTW)
€ 19,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,39 |
*prijsindicatie
- RS-stocknr.:
- 268-1629
- Artikelnummer Distrelec:
- 301-55-610
- Fabrikantnummer:
- RP1040BF
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 50mm | |
| External Length | 95mm | |
| External Width | 50mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | RP | |
| Internal Mount Type | DIN Rail, PCB | |
| Mounting plate | Yes | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 50mm | ||
External Length 95mm | ||
External Width 50mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series RP | ||
Internal Mount Type DIN Rail, PCB | ||
Mounting plate Yes | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- Land van herkomst:
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Its bottom flange is a convenient feature that allows you to mount your project box or industrial enclosure to a surface without needing to remove the cover.
Extremely durable and resistant to impacts
Robust design
Gerelateerde Links
- Hammond Flanged RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 50 mm x 95 mm x 50 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 40 mm x 95 mm x 50 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 40 mm x 95 mm x 50 mm
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 50 mm x 95 mm x 50
- Hammond Flanged RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 50 mm x 95 mm x 50 mm
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 40 mm x 95 mm x 50
- Hammond Flanged RP Series Light Grey Clear Lid ABS General Purpose Enclosure 45 mm x 95 mm x 50 mm
- Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 50 mm x 95 mm x 50 mm