Fibox PC Series Grey Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, Transparent Lid, 100 x 100 x 35mm
- RS-stocknr.:
- 284-8158
- Fabrikantnummer:
- PC 95/35 LT enclosure
- Fabrikant:
- Fibox
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 284-8158
- Fabrikantnummer:
- PC 95/35 LT enclosure
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 35 mm | |
| External Height | 100 mm | |
| External Width | 100 mm | |
| External Dimensions | 100 x 100 x 35mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Series | PC | |
| IK Rating | IK08 | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Body Material Polycarbonate | ||
External Length 35 mm | ||
External Height 100 mm | ||
External Width 100 mm | ||
External Dimensions 100 x 100 x 35mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Series PC | ||
IK Rating IK08 | ||
- Land van herkomst:
- FI
The Fibox PC smoked transparent cover enclosure is made from polycarbonate. It includes base with TPE gasket, screws for mounting plate or DIN-rail and cover with polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
UL 94 V0 flammability rating
Gerelateerde Links
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP67 100 mm x 50 mm x 100 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP67 130 mm x 50 mm x 80 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IP67 100 mm x 35 mm x 100 mm
- Fibox PC Series White White Lid Polycarbonate General Purpose Enclosure IP66 130 mm x 180 mm x 100 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure IP66 35 mm x 130 mm x 80 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IP67 130 mm x 75 mm x 80 mm
- Fibox MNX Series Grey Grey Lid Polycarbonate Enclosure IP67 35 mm x 100 mm x 100 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67 Grey Lid, 180 x 180 x 125mm