Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 41.3 mm x 112.5 mm x 84.6 mm
- RS-stocknr.:
- 818-0472
- Artikelnummer Distrelec:
- 300-32-070
- Fabrikantnummer:
- 1591XXSBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 7,31
(excl. BTW)
€ 8,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 37 stuk(s) vanaf 16 november 2026
- Plus verzending 11 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,31 |
*prijsindicatie
- RS-stocknr.:
- 818-0472
- Artikelnummer Distrelec:
- 300-32-070
- Fabrikantnummer:
- 1591XXSBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Enclosure | |
| External Height | 41.3mm | |
| External Width | 84.6mm | |
| External Length | 112.5mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Standards/Approvals | RoHS | |
| Weight | 90g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Enclosure | ||
External Height 41.3mm | ||
External Width 84.6mm | ||
External Length 112.5mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Standards/Approvals RoHS | ||
Weight 90g | ||
Transparent Door No | ||
Explosion Proof No | ||
- Land van herkomst:
- US
Hammond Enclosure, 112.5 (L) x 84.6 (W) x 41.3mm (H), Tongue and Groove Lid, IP54 Rating - 1591 Series - 1591XXSBK
Looking for device housing that helps you horizontally mount and protect your PCBs? Go for this enclosure from Hammond. As it's made from robust moulded ABS, you can trust it stands up to knocks and scrapes in busy industrial environments. A tongue-and-groove lid construction boosts the box's protection further as it prevents contamination from environmental hazards. This gives the unit an IP54 rating once sealed, so you know it keeps out most dust particles and resists splashes of water from any direction.
Features & Benefits
• Provided with black M3 x 10mm Phillips machine screws to install the lid securely
• Brass bushings prevent the ABS material from being worn away through repeated assembly and disassembly
• Mounting bosses inside make it quick and easy to fix your PCBs
Applications
• Research and development facilities
• Data processing
• Server rooms
What other benefits does ABS offer?
The ABS used for this enclosure is easy to machine for your custom applications and is also flame retardant, meaning it won't contribute to the spread of flames in case of fire.
Approvals
Material Flamability Rating: UL94-V0
Gerelateerde Links
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 41.3 mm x 112.5 mm x 84.6 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 40 mm x 110 mm x 82 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 94 mm x 120 mm x 120 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 47 mm x 152 mm x 82 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 59 mm x 120 mm x 120 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 50 mm x 150 mm x 80 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 56 mm x 193 mm x 112 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 31 mm x 112 mm x 62 mm