Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 41.3 mm x 112.5 mm x 84.6 mm
- RS-stocknr.:
- 818-0485
- Fabrikantnummer:
- 1591XXSFLBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 7,52
(excl. BTW)
€ 9,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 71 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,52 |
*prijsindicatie
- RS-stocknr.:
- 818-0485
- Fabrikantnummer:
- 1591XXSFLBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 41.3mm | |
| External Length | 112.5mm | |
| External Width | 84.6mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Weight | 95g | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 41.3mm | ||
External Length 112.5mm | ||
External Width 84.6mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Weight 95g | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
- Land van herkomst:
- US
Hammond Enclosure, 112.5 (L) x 84.6 (W) x 41.3mm (H), With PCB Standoffs, Screws Included - 1591 Series - 1591XXSFLBK
On the lookout for protective PCB housing with a mounting flange? Grab this enclosure from Hammond. You can use it to mount printed circuit boards horizontally while shielding them from potential environmental hazards. The unit is moulded from hardwearing ABS, which is tough and impact-resistant to effectively safeguard equipment inside. This material is also easy to machine, so you can customise your box. A tongue-and-groove lid protects against contamination, earning the product an IP54 rating. This means most dust and splashes of water are firmly shut out.
Features & Benefits
• Flame-retardant, so won't contribute to the spread of flames in case of fire
• Moulded PCB standoffs in lid and box ensure quick and easy mounting
• Includes two M3 x 10mm Phillips machine screws so you get everything you need to secure the lid firmly
• Flanged lid gives you an easy way of mounting the box on a flat surface
Applications
• Server rooms
• Telecommunications networks
• Warehouses and self-storage facilities
What's the purpose of this product's brass bushings?
Integrated brass bushings in the box's walls and lid mean it's a durable option as your screws won't wear away the ABS plastic with repeated opening and closing.
Approvals
Material Flamability Rating: UL94-V0
Gerelateerde Links
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 41.3 mm x 112.5 mm x 84.6 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 27 mm x 112 mm x 62 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 35.3 mm x 122.5 mm x 95.9 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 25 mm x 165 mm x 71 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 58 mm x 193 mm x 113 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 55 mm x 120 mm x 80 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 30 mm x 121 mm x 94 mm
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 28 mm x 112 mm x 64 mm