Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP54, 56.5 mm x 119.5 mm x 94 mm
- RS-stocknr.:
- 818-0615
- Fabrikantnummer:
- 1590CFLBK
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 21,63
(excl. BTW)
€ 26,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 21,63 |
*prijsindicatie
- RS-stocknr.:
- 818-0615
- Fabrikantnummer:
- 1590CFLBK
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 56.5mm | |
| External Width | 94mm | |
| External Length | 119.5mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Shielding | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Weight | 308g | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 56.5mm | ||
External Width 94mm | ||
External Length 119.5mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Shielding Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Weight 308g | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- Land van herkomst:
- TW
Hammond 1590 Diecast Aluminium Enclosures, Flanged
The Hammond 1590 series is a rugged diecast aluminium alloy enclosure which is tough, yet easy to machine and is suitable for electronic instruments. These enclosures can also be wall mounted as they have a flanged lid which also provides additional security as the lid screws are hidden against the wall or shelf. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding.
Features and Benefits:
• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough satin black polyester powder paint finish
• Black screws are included to enhance assembled appearance
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting
FAQ:
What does IP rating means?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
• An enclosure with a lid;• Color matched screws
Gerelateerde Links
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 56.5 mm x 119.5 mm x 94 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 56.5 mm x 119.5 mm x 94 mm
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 56.5 mm x 119.5 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 34 mm x 119.5 mm x 94 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 90 mm x 119.5 mm x 119.5 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 55 mm x 119.5 mm x 119.5 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 82 mm x 188 mm x 119.5 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 56 mm x 187.8 mm x 119.5 mm