Loctite 406 Cyanoacrylate 100 g, Transparent, Colourless to Straw Coloured
- RS-stocknr.:
- 253-7812
- Fabrikantnummer:
- LOCTITE 406 BO100G FR
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 109,46
(excl. BTW)
€ 132,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 6 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 109,46 |
*prijsindicatie
- RS-stocknr.:
- 253-7812
- Fabrikantnummer:
- LOCTITE 406 BO100G FR
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Glue Type | Cyanoacrylate | |
| Product Type | Adhesive | |
| Package Size | 100 g | |
| Trade Name | 406 | |
| Product Form | Liquid | |
| Colour | Transparent, Colourless to Straw Coloured | |
| Application | Bonding | |
| Standards/Approvals | Commercial Item Description A-A-3097 | |
| Viscosity | Low | |
| Base Chemical | Ethyl Cyanoacrylate | |
| Maximum Full Cure Time | 24h | |
| Material Compatibility | Rubber, Plastic | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Glue Type Cyanoacrylate | ||
Product Type Adhesive | ||
Package Size 100 g | ||
Trade Name 406 | ||
Product Form Liquid | ||
Colour Transparent, Colourless to Straw Coloured | ||
Application Bonding | ||
Standards/Approvals Commercial Item Description A-A-3097 | ||
Viscosity Low | ||
Base Chemical Ethyl Cyanoacrylate | ||
Maximum Full Cure Time 24h | ||
Material Compatibility Rubber, Plastic | ||
- Land van herkomst:
- IE
The Loctite glue is designed for bonding of plastics and elastomeric materials where very fast fixture is required. It is a low viscosity, fast curing instant adhesive that is ideal for bonding plastics and elastomeric materials where very fast fixture is required.
Rapid bonding of plastic & rubber, including EPDM
LOCTITE 770 or LOCTITE 7239 primer improves adhesion of difficult-to-bond substrates
Gerelateerde Links
- Loctite 495 Cyanoacrylate 100 g Transparent
- Loctite 406 Cyanoacrylate 500 g, Transparent
- Loctite 406 Cyanoacrylate 20 g, Transparent
- Loctite 401 Cyanoacrylate 3 g, Transparent
- Loctite LOCTITE 4860 Cyanoacrylate 20g, Transparent
- Loctite LOCTITE 403 Cyanoacrylate 20g, Transparent
- Loctite 495 Cyanoacrylate 20 g, Transparent
- Loctite 495 Cyanoacrylate 50 g, Transparent