Loctite 406 Cyanoacrylate 500 g, Transparent
- RS-stocknr.:
- 243-2665
- Fabrikantnummer:
- LOCTITE 406 BO500G EGFD
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 453,95
(excl. BTW)
€ 549,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 453,95 |
*prijsindicatie
- RS-stocknr.:
- 243-2665
- Fabrikantnummer:
- LOCTITE 406 BO500G EGFD
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Product Type | Adhesive | |
| Glue Type | Cyanoacrylate | |
| Package Size | 500 g | |
| Trade Name | 406 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Rubber, Bonding Plastic | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | A-A-3097 | |
| Viscosity | Low | |
| Maximum Operating Temperature | 120°C | |
| Base Chemical | Ethyl | |
| Material Compatibility | Plastic, Rubber | |
| Maximum Full Cure Time | 24h | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Adhesive | ||
Glue Type Cyanoacrylate | ||
Package Size 500 g | ||
Trade Name 406 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Rubber, Bonding Plastic | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals A-A-3097 | ||
Viscosity Low | ||
Maximum Operating Temperature 120°C | ||
Base Chemical Ethyl | ||
Material Compatibility Plastic, Rubber | ||
Maximum Full Cure Time 24h | ||
- Land van herkomst:
- IE
The Loctite 406 is an instant adhesive designed especially for the fast bonding of plastics and rubbers. This product offers exceptionally low viscosity. When combined with LOCTITE primers for cyanoacrylates, it can also be used on difficult-to-bond plastics. LOCTITE 406 is a low viscosity, fast curing instant adhesive that is ideal for bonding plastics and elastomeric materials where very fast fixturing is required.
Rapid bonding of plastic & rubber, including EPDM
LOCTITE 770 or LOCTITE 7239 primer improves adhesion of difficult-to-bond substrates
Gerelateerde Links
- Loctite 495 Cyanoacrylate 500 g, Transparent
- Loctite 401 Cyanoacrylate 500 g, Transparent
- Loctite 406 Cyanoacrylate 20 g, Transparent
- Loctite 406 Cyanoacrylate 100 g Colourless to Straw Coloured
- Loctite Black 480 Low Strength 120 °C, 0 °C
- Loctite 495 Cyanoacrylate 20 g, Transparent
- Loctite 495 Cyanoacrylate 50 g, Transparent
- Loctite 454 Cyanoacrylate 300 g