Loctite 495 Cyanoacrylate 500 g, Transparent
- RS-stocknr.:
- 253-7818
- Fabrikantnummer:
- LOCTITE 495 BO500G EGFD
- Fabrikant:
- Loctite
Subtotaal (1 eenheid)*
€ 442,06
(excl. BTW)
€ 534,89
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 442,06 |
*prijsindicatie
- RS-stocknr.:
- 253-7818
- Fabrikantnummer:
- LOCTITE 495 BO500G EGFD
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Glue Type | Cyanoacrylate | |
| Product Type | Cyanoacrylate Adhesive | |
| Package Size | 500 g | |
| Trade Name | 495 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Application | Bonding | |
| Standards/Approvals | Commercial Item Description A-A-3097 | |
| Viscosity | Low | |
| Material Compatibility | Plastic, Rubber, Metal | |
| Base Chemical | Ethyl Cyanoacrylate | |
| Maximum Full Cure Time | 24h | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Glue Type Cyanoacrylate | ||
Product Type Cyanoacrylate Adhesive | ||
Package Size 500 g | ||
Trade Name 495 | ||
Product Form Liquid | ||
Colour Transparent | ||
Application Bonding | ||
Standards/Approvals Commercial Item Description A-A-3097 | ||
Viscosity Low | ||
Material Compatibility Plastic, Rubber, Metal | ||
Base Chemical Ethyl Cyanoacrylate | ||
Maximum Full Cure Time 24h | ||
- Land van herkomst:
- IE
The Loctite glue is a general purpose cyanoacrylate instant adhesive. General purpose, low viscosity instant adhesive. Offers fast bonding on a wide range of materials. It is a transparent, colorless, low viscosity, general purpose ethyl-based instant adhesive offering fast bonding (5-20 secs fixture time). It is able to bond a wide range of materials, including plastics, rubbers and metals.
General purpose
Low viscosity
10 - 20 secs fixture time
Gerelateerde Links
- Loctite 406 Cyanoacrylate 500 g, Transparent
- Loctite 495 Cyanoacrylate 20 g, Transparent
- Loctite 495 Cyanoacrylate 50 g, Transparent
- Loctite 401 Cyanoacrylate 500 g, Transparent
- Loctite 495 Cyanoacrylate 100 g Transparent
- Loctite Black 480 Low Strength 120 °C, 0 °C
- Loctite 454 Cyanoacrylate 300 g
- Loctite 401 Cyanoacrylate 20 g, Transparent