4D Systems uVGA-III Graphics Controller IC 800 x 480 pixel I2C, UART 30-Pin TQFP
- RS-stocknr.:
- 564-957
- Fabrikantnummer:
- uVGA-III
- Fabrikant:
- 4D Systems
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 58,51
(excl. BTW)
€ 70,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 58,51 |
| 5 + | € 57,35 |
*prijsindicatie
- RS-stocknr.:
- 564-957
- Fabrikantnummer:
- uVGA-III
- Fabrikant:
- 4D Systems
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
| Merk | 4D Systems | |
| Product Type | Graphics Controller IC | |
| Display Resolution | 800 x 480 pixel | |
| Mount Type | Flexible | |
| Package Type | TQFP | |
| Minimum Supply Voltage | 4V | |
| Pin Count | 30 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -10°C | |
| Interface Type | I2C, UART | |
| Height | 21.5mm | |
| Length | 39mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 60°C | |
| Alles selecteren | ||
|---|---|---|
Merk 4D Systems | ||
Product Type Graphics Controller IC | ||
Display Resolution 800 x 480 pixel | ||
Mount Type Flexible | ||
Package Type TQFP | ||
Minimum Supply Voltage 4V | ||
Pin Count 30 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -10°C | ||
Interface Type I2C, UART | ||
Height 21.5mm | ||
Length 39mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Maximum Operating Temperature 60°C | ||
- Land van herkomst:
- PH
The 4D Systems Compact VGA graphics engine designed to interface with standard VGA monitors for rich visual output. It supports multiple resolutions and is powered by a dedicated graphics processor that enables full-color rendering, animations, and audio playback. With flexible I/O options and on-board memory support, its ideal for embedded applications requiring multimedia capabilities.
Built in graphics engine with support for images and animations with video clips
Line level PWM audio output for WAV playback
Programmable via a high-level development environment for GUI creation
Gerelateerde Links
- 4D Systems DIABLO16 Graphics Controller IC I2C, SPI 64-Pin TQFP
- 4D Systems PICASO Graphics Controller IC I2C, SPI 64-Pin TQFP
- 4D Systems
- 4D Systems microCAM-III uCAM-III Image Sensor 5-Pin
- Display Visions 2 in Yellow OLED Display 4 x 20 pixel Graphics I2C/SPI
- Display Visions 2.9 in Yellow OLED Display 128 x 64 pixel Graphics I2C SPI, USB
- Display Visions 1.7 in Yellow OLED Display 128 x 64 pixel Graphics I2C SPI, USB
- Display Visions 43.18 mm Passive matrix Yellow OLED Display 102 x 64 pixel Graphics I2C, SPI