4D Systems PICASO Graphics Controller IC I2C, SPI 64-Pin TQFP
- RS-stocknr.:
- 564-959
- Fabrikantnummer:
- PICASO
- Fabrikant:
- 4D Systems
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 564-959
- Fabrikantnummer:
- PICASO
- Fabrikant:
- 4D Systems
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
| Merk | 4D Systems | |
| Product Type | Graphics Controller IC | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Maximum Supply Voltage | 3.3V | |
| Interface Type | I2C, SPI | |
| Standards/Approvals | RoHS Compliant | |
| Length | 10mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk 4D Systems | ||
Product Type Graphics Controller IC | ||
Package Type TQFP | ||
Pin Count 64 | ||
Maximum Supply Voltage 3.3V | ||
Interface Type I2C, SPI | ||
Standards/Approvals RoHS Compliant | ||
Length 10mm | ||
Automotive Standard No | ||
- Land van herkomst:
- AU
The 4D Systems Embedded graphics processor designed to drive a wide range of OLED and LCD display panels. It features a high-performance virtual engine that executes a specialized graphics language, enabling rich visual output including text, images, animations, and video. With built-in support for touch interfaces, audio playback, and multiple I/O options, it simplifies the development of advanced graphical user interfaces in embedded systems.
FAT16 file system support for SDHC/microSD memory cards
Dedicated PWM audio output for WAV playback and sound generation
Compatible with a high-level development environment for GUI design and deployment
Gerelateerde Links
- 4D Systems DIABLO16 Graphics Controller IC I2C, SPI 64-Pin TQFP
- 4D Systems uVGA-III Graphics Controller IC 800 x 480 pixel I2C, UART 30-Pin TQFP
- 4D Systems SK-gen4-28PT Gen4 Picaso 2.8 in Resistive Touch Screen Starter Kit With Picaso Graphics Processor for gen4
- Display Visions 2.9 in Yellow OLED Display 128 x 64 pixel Graphics I2C SPI, USB
- Display Visions 1.7 in Yellow OLED Display 128 x 64 pixel Graphics I2C SPI, USB
- Display Visions 43.18 mm Passive matrix Yellow OLED Display 102 x 64 pixel Graphics I2C, SPI
- Display Visions 73.66 mm Active matrix Yellow OLED Display 128 x 64 pixel Graphics I2C/SPI
- Display Visions 58.42 mm Passive matrix Yellow OLED Display 128 x 64 pixel Graphics I2C, SPI