4D Systems DIABLO16 Graphics Controller IC I2C, SPI 64-Pin TQFP
- RS-stocknr.:
- 564-960
- Fabrikantnummer:
- DIABLO16
- Fabrikant:
- 4D Systems
Subtotaal (1 tray van 160 eenheden)*
€ 2.881,92
(excl. BTW)
€ 3.487,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 160 + | € 18,012 | € 2.881,92 |
*prijsindicatie
- RS-stocknr.:
- 564-960
- Fabrikantnummer:
- DIABLO16
- Fabrikant:
- 4D Systems
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
| Merk | 4D Systems | |
| Product Type | Graphics Controller IC | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Interface Type | I2C, SPI | |
| Standards/Approvals | RoHS Compliant | |
| Length | 10mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk 4D Systems | ||
Product Type Graphics Controller IC | ||
Package Type TQFP | ||
Pin Count 64 | ||
Interface Type I2C, SPI | ||
Standards/Approvals RoHS Compliant | ||
Length 10mm | ||
Automotive Standard No | ||
- Land van herkomst:
- AU
The 4D Systems High performance embedded graphics processor designed for interfacing with OLED and LCD display modules. It features a dedicated graphics engine capable of rendering rich visual content including text, images, animations, and GUI elements. Its flexible I/O support and high-level programming environment make it well-suited for building advanced user interfaces in compact systems.
File system support for memory cards including SDHC/microSD
Touch panel interface with 4 wire resistive support
16 bit PWM audio output for WAV playback
Compatible with an integrated development environment for GUI design
Gerelateerde Links
- 4D Systems PICASO Graphics Controller IC I2C, SPI 64-Pin TQFP
- 4D Systems uVGA-III Graphics Controller IC 800 x 480 pixel I2C, UART 30-Pin TQFP
- Display Visions 2.9 in Yellow OLED Display 128 x 64 pixel Graphics I2C SPI, USB
- Display Visions 1.7 in Yellow OLED Display 128 x 64 pixel Graphics I2C SPI, USB
- Display Visions 43.18 mm Passive matrix Yellow OLED Display 102 x 64 pixel Graphics I2C, SPI
- Display Visions 73.66 mm Active matrix Yellow OLED Display 128 x 64 pixel Graphics I2C/SPI
- Display Visions 58.42 mm Passive matrix Yellow OLED Display 128 x 64 pixel Graphics I2C, SPI
- 4D Systems SK-gen4-35DT Gen4 Diablo16 3.5 in Resistive Touch Screen Starter Kit With DIABLO16 for gen4 Series/4D Systems