Makita GA7090N/1 180 mm 2.2 kW
- RS-stocknr.:
- 199-007
- Fabrikantnummer:
- GA7090N/1
- Fabrikant:
- Makita
Subtotaal (1 eenheid)*
€ 181,68
(excl. BTW)
€ 219,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 181,68 |
*prijsindicatie
- RS-stocknr.:
- 199-007
- Fabrikantnummer:
- GA7090N/1
- Fabrikant:
- Makita
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
| Merk | Makita | |
| Product Type | Angle Grinder | |
| Disc Size | 180mm | |
| Speed | 8500rpm | |
| Voltage | 110V | |
| Power Rating | 2.2kW | |
| Model Number | GA7090N/1 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Makita | ||
Product Type Angle Grinder | ||
Disc Size 180mm | ||
Speed 8500rpm | ||
Voltage 110V | ||
Power Rating 2.2kW | ||
Model Number GA7090N/1 | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
Makita Angle Grinder, 180mm Disc size, 2200W Power - GA7090N/1
This angle grinder is designed for rigorous metal grinding tasks, featuring a 180mm disc size that enhances performance. Equipped with a corded power supply, it delivers a robust 2200 W output with an impressive no-load speed of 8500 rpm. Weighing 5.1 kg, its compact design allows for ease of use, even in tight spaces.
Features & Benefits
• High wattage provides efficient metal grinding capabilities
• Continuous power supply ensures uninterrupted operation
• 8500 rpm speed allows for fast grinding and cutting
• Lightweight design enhances manoeuvrability during use
• Double insulation improves user safety during operation
• Two-metre power cord offers flexibility in workspace
Applications
• Used for grinding metal surfaces in industrial settings
• Suitable for automotive repair and maintenance tasks
• Ideal for construction and fabrication work
• Utilised in workshops for metal shaping and finishing
What is the maximum depth of cut achievable with this model?
The maximum depth of cut is 69 mm, allowing for versatile applications in various metalworking projects.
How does the weight of this grinder affect its usability?
Weighing only 5.1 kg, it offers a balance of power and portability, making it easier to handle during extended periods of use.
What measures are in place to reduce vibration during operation?
The vibration level during disc sanding operates at 2.9 m/s², minimising user fatigue and improving comfort while working.
Are there specific spindle thread specifications for attachments?
The spindle thread is M14, ensuring compatibility with a wide range of accessories and discs for diverse tasks.