TE Connectivity 1.5 mm Grounding Contact
- RS-stocknr.:
- 526-320
- Artikelnummer Distrelec:
- 304-51-550
- Fabrikantnummer:
- 1565158-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 5000 eenheden)*
€ 1.015,84
(excl. BTW)
€ 1.229,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 1.015,84 | € 0,203 |
*prijsindicatie
- RS-stocknr.:
- 526-320
- Artikelnummer Distrelec:
- 304-51-550
- Fabrikantnummer:
- 1565158-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Grounding Contact | |
| Material | Copper | |
| Fixing Method | Clip-On | |
| Current | 1A | |
| Contact Plating | Gold | |
| Height | 1.5mm | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Grounding Contact | ||
Material Copper | ||
Fixing Method Clip-On | ||
Current 1A | ||
Contact Plating Gold | ||
Height 1.5mm | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
- Land van herkomst:
- JP
The TE Connectivity preloaded C-Clip PCB spring contact is engineered to provide reliable connections within compact electronic assemblies. Its distinctive design facilitates optimal performance in diverse applications, making it an ideal choice for modern circuit requirements. Built to accommodate significant variations in uncompressed height and a compact footprint, this innovative component supports seamless integration onto printed circuit boards. The construction utilises high-quality materials ensuring durability and enhanced electrical conductivity, thus catering to a variety of signal transmission demands. Designed with precision, it operates effectively across a broad temperature range, ensuring reliability in diverse environmental conditions.
Offers a preloaded design for enhanced electrical contact
Facilitates efficient operation with minimal space requirements
Constructed with nickel underplating for improved durability
Employs gold plating in the contact area to enhance conductivity
Supports a wide operating temperature range for versatile usage
Available in convenient packaging for efficient deployment
Designed for easy termination to printed circuit boards
Gerelateerde Links
- TE Connectivity 1.45 mm Grounding Contact
- TE Connectivity 1.6 mm Grounding Contact
- TE Connectivity 1 mm Grounding Contact
- TE Connectivity 1.4 mm Grounding Contact
- TE Connectivity 3.5 mm Grounding Contact
- TE Connectivity 2.6 mm Grounding Contact
- TE Connectivity 1.2 mm Grounding Contact
- TE Connectivity 3 mm Grounding Contact