TE Connectivity 1.45 mm Grounding Contact
- RS-stocknr.:
- 187-0928
- Fabrikantnummer:
- 2336713-1
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 187-0928
- Fabrikantnummer:
- 2336713-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Grounding Contact | |
| Material | Stainless Steel | |
| Fixing Method | Surface Mount | |
| Contact Resistance | 30mΩ | |
| Contact Plating | Gold | |
| Height | 1.45mm | |
| Width | 1.1mm | |
| Length | 1.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Grounding Contact | ||
Material Stainless Steel | ||
Fixing Method Surface Mount | ||
Contact Resistance 30mΩ | ||
Contact Plating Gold | ||
Height 1.45mm | ||
Width 1.1mm | ||
Length 1.7mm | ||
- Land van herkomst:
- CN
TE Connectivity 2336713-1
Detailed product features are not currently available online.
Gerelateerde Links
- TE Connectivity 1.45 mm Grounding Contact
- TE Connectivity 1.45 mm Spring Contact
- TE Connectivity 1.6 mm Grounding Contact
- TE Connectivity 1.5 mm Grounding Contact
- TE Connectivity 1 mm Grounding Contact
- TE Connectivity 1.4 mm Grounding Contact
- TE Connectivity 3.5 mm Grounding Contact
- TE Connectivity 2.6 mm Grounding Contact