Osram HALOPIN PRO 33 W Halogen Capsule Bulb G9, Tube, 240 V, 14 mm
- RS-stocknr.:
- 719-3601
- Artikelnummer Distrelec:
- 133-63-928
- Fabrikantnummer:
- 4008321208668
- Fabrikant:
- Osram
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 719-3601
- Artikelnummer Distrelec:
- 133-63-928
- Fabrikantnummer:
- 4008321208668
- Fabrikant:
- Osram
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
| Merk | Osram | |
| Power | 33W | |
| Product Type | Halogen Capsule Bulb | |
| Lamp Shape | Tube | |
| Sub Type | Halogen Lamp | |
| Lamp Base/Socket | G9 | |
| Voltage | 240 V | |
| Incandescent Equivalent Wattage | 40W | |
| Length | 43mm | |
| Diameter | 14 mm | |
| Lifespan | 2000h | |
| Standards/Approvals | IEC 60432-2, IEC 60598-1 | |
| Series | HALOPIN PRO | |
| Luminous Flux | 460lm | |
| Alles selecteren | ||
|---|---|---|
Merk Osram | ||
Power 33W | ||
Product Type Halogen Capsule Bulb | ||
Lamp Shape Tube | ||
Sub Type Halogen Lamp | ||
Lamp Base/Socket G9 | ||
Voltage 240 V | ||
Incandescent Equivalent Wattage 40W | ||
Length 43mm | ||
Diameter 14 mm | ||
Lifespan 2000h | ||
Standards/Approvals IEC 60432-2, IEC 60598-1 | ||
Series HALOPIN PRO | ||
Luminous Flux 460lm | ||
- Land van herkomst:
- DE
Energy Saving Halopin® ECO G9 Halogen Lamps
Mains voltage compact G9 halogen lamps, no transformer required.
Upto 20% energy saving with UV filter (UV stop)
1:1 direct replacement for standard Osram Halopin® lamps
Approved for use in open luminaires to IEC 60598-1
Fully dimmable
Ideal for modern compact luminaires
Gerelateerde Links
- Osram HALOPIN PRO 60 W Halogen Capsule Bulb G9 14mm
- Osram HALOPIN PRO 48 W Halogen Capsule Bulb G9 14mm
- Osram HALOPIN PRO 20 W Halogen Capsule Bulb G9 14mm
- Osram 20 W Halogen Capsule Bulb GY6.35 12mm
- Osram 35 W Halogen Capsule Bulb GY6.35 12mm
- Osram 5 W Halogen Capsule Bulb G4 10mm
- Osram 90 W Halogen Capsule Bulb GY6.35 12mm
- Osram 150 W Halogen Capsule Bulb G6.35 11.5mm