OKW Smart case Series White ABS Handheld Enclosure Integral Battery Compartment, IP40, IP65, 140 mm x 30.5 mm x, 62.7 mm
- RS-stocknr.:
- 381-0585
- Fabrikantnummer:
- A9067127
- Fabrikant:
- OKW
Subtotaal (1 eenheid)*
€ 35,34
(excl. BTW)
€ 42,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 35,34 |
*prijsindicatie
- RS-stocknr.:
- 381-0585
- Fabrikantnummer:
- A9067127
- Fabrikant:
- OKW
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
| Merk | OKW | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 30.5mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40, IP65 | |
| Display Window | No | |
| Colour | White | |
| External Length | 140mm | |
| External Width | 62.7mm | |
| Push Buttons | Yes | |
| Internal Mount Type | PCB | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Series | Smart case | |
| Keypad Recess | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk OKW | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 30.5mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40, IP65 | ||
Display Window No | ||
Colour White | ||
External Length 140mm | ||
External Width 62.7mm | ||
Push Buttons Yes | ||
Internal Mount Type PCB | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
Series Smart case | ||
Keypad Recess Yes | ||
- Land van herkomst:
- DE
Remote Control with Cable Gland
Pocket cases with ergonomic profiles
Recess for membrane keypad
Battery connectors are supplied for AAA and AA batteries, PP3 battery requires a separate connection clip (stock no. 279-5457)
Pre-fitted for a control lead
Gerelateerde Links
- OKW Smart case Series Black ABS Handheld Enclosure Integral Battery Compartment 96 mm x 24 mm x, 47 mm
- OKW Smart case Series Black ABS Handheld Enclosure Integral Battery Compartment 140 mm x 31 mm x, 63 mm
- OKW Smart case Series White ABS Handheld Enclosure Integral Battery Compartment 96 mm x 24 mm x, 47 mm
- OKW Smart case Series Black ABS Handheld Enclosure Integral Battery Compartment 58 mm x 19 mm x, 36 mm
- OKW A90 Series Off-White ABS Handheld Case 140 mm x 30.5 mm x, 62.7 mm
- OKW A90 Series Black ABS Handheld Case Integral Battery Compartment 200 mm x 39.5 mm x, 94 mm
- OKW A91 Series Off-White ABS Handheld Case Integral Battery Compartment 60 mm
- OKW A90 Series Black ABS Handheld Case Integral Battery Compartment 120 mm x 22 mm x, 65 mm