Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 2 TB External Hard Disk Drive
- RS-stocknr.:
- 256-5984
- Fabrikantnummer:
- WDBC3C0020BSL-WESN
- Fabrikant:
- Western Digital
Subtotaal (1 eenheid)*
€ 187,10
(excl. BTW)
€ 226,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 9 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 187,10 |
*prijsindicatie
- RS-stocknr.:
- 256-5984
- Fabrikantnummer:
- WDBC3C0020BSL-WESN
- Fabrikant:
- Western Digital
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
| Merk | Western Digital | |
| Product Type | Hard Disk Drive | |
| Model Number | MY PASSPORT ULTRA PORTABLE HDD STORAGE | |
| Memory Size | 2TB | |
| Sub Type | HDD | |
| Internal/External | External | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| Encryption Level | 256 bit AES | |
| Interface Type | USB 3.2 Gen 1, USB 2.0 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 95°C | |
| Length | 110mm | |
| Standards/Approvals | No | |
| Width | 81.6mm | |
| Height | 20.96mm | |
| Alles selecteren | ||
|---|---|---|
Merk Western Digital | ||
Product Type Hard Disk Drive | ||
Model Number MY PASSPORT ULTRA PORTABLE HDD STORAGE | ||
Memory Size 2TB | ||
Sub Type HDD | ||
Internal/External External | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
Encryption Level 256 bit AES | ||
Interface Type USB 3.2 Gen 1, USB 2.0 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 95°C | ||
Length 110mm | ||
Standards/Approvals No | ||
Width 81.6mm | ||
Height 20.96mm | ||
N.v.t.
- Land van herkomst:
- TH
The Western Digital my passport ultra portable drive delivers quick and easy storage for your PC, while the included USB 3.2 Gen1/USB 3.0 adapter makes sure its compatible with older machines. Fusing modern anodized metal and textures, the my passport ultra portable drive is available in a variety of colors to seamlessly match your personal style and the latest computers.
Innovative style and function
Easy-to-use backup software
High capacity
Gerelateerde Links
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 1 TB External Hard Disk Drive
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 4 TB External Hard Disk Drive
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 5 TB External Hard Disk Drive
- Western Digital My Passport Portable HDD Storage 2.5 in 1 TB External Hard Disk Drive
- Western Digital My Passport Portable HDD Storage 2.5 in 5 TB External Hard Disk Drive
- Western Digital My Passport Portable HDD Storage 2.5 in 2 TB External Hard Disk Drive
- Western Digital My Passport Portable HDD Storage 2.5 in 4 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in 1 TB External Hard Disk Drive