Western Digital My Passport Portable HDD Storage 2.5 in 4 TB External Hard Disk Drive
- RS-stocknr.:
- 256-5992
- Artikelnummer Distrelec:
- 301-77-148
- Fabrikantnummer:
- WDBPKJ0040BBK-WESN
- Fabrikant:
- Western Digital
Subtotaal (1 eenheid)*
€ 273,45
(excl. BTW)
€ 330,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 17 stuk(s) vanaf 09 november 2026
- Plus verzending 12 stuk(s) vanaf 25 januari 2027
- Plus verzending 12 stuk(s) vanaf 08 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 273,45 |
*prijsindicatie
- RS-stocknr.:
- 256-5992
- Artikelnummer Distrelec:
- 301-77-148
- Fabrikantnummer:
- WDBPKJ0040BBK-WESN
- Fabrikant:
- Western Digital
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
| Merk | Western Digital | |
| Model Number | My Passport Portable HDD Storage | |
| Sub Type | HDD | |
| Product Type | Hard Disk Drive | |
| Memory Size | 4TB | |
| Internal/External | External | |
| Industrial Grade | Yes | |
| Form Factor | 2.5 in | |
| Interface Type | USB 3.2 Gen 1, USB 2.0, USB 3.0 | |
| Encryption Level | 256 bit AES Hardware Encryption | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | 5°C | |
| Standards/Approvals | No | |
| Length | 107.2mm | |
| Width | 75mm | |
| Alles selecteren | ||
|---|---|---|
Merk Western Digital | ||
Model Number My Passport Portable HDD Storage | ||
Sub Type HDD | ||
Product Type Hard Disk Drive | ||
Memory Size 4TB | ||
Internal/External External | ||
Industrial Grade Yes | ||
Form Factor 2.5 in | ||
Interface Type USB 3.2 Gen 1, USB 2.0, USB 3.0 | ||
Encryption Level 256 bit AES Hardware Encryption | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature 5°C | ||
Standards/Approvals No | ||
Length 107.2mm | ||
Width 75mm | ||
N.v.t.
- Land van herkomst:
- TH
The Western Digital My Passport has been redesigned to feature a convenient, slim form factor and is available in a range of vibrant colors. My passport portable storage is ready right out of the box including all necessary cables. And with SuperSpeed USB, you can quickly start backing up everything in your life and keep driving forward.
Works on windows and mac
Slim style
Gerelateerde Links
- Western Digital My Passport Portable HDD Storage 2.5 in 1 TB External Hard Disk Drive
- Western Digital My Passport Portable HDD Storage 2.5 in 5 TB External Hard Disk Drive
- Western Digital My Passport Portable HDD Storage 2.5 in 2 TB External Hard Disk Drive
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 1 TB External Hard Disk Drive
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 4 TB External Hard Disk Drive
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 2 TB External Hard Disk Drive
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 5 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in 1 TB External Hard Disk Drive