Western Digital My Passport Portable HDD Storage 2.5 in 2 TB External Hard Disk Drive
- RS-stocknr.:
- 256-6012
- Artikelnummer Distrelec:
- 301-77-168
- Fabrikantnummer:
- WDBYVG0020BBK-WESN
- Fabrikant:
- Western Digital
Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 256-6012
- Artikelnummer Distrelec:
- 301-77-168
- Fabrikantnummer:
- WDBYVG0020BBK-WESN
- Fabrikant:
- Western Digital
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
| Merk | Western Digital | |
| Model Number | My Passport Portable HDD Storage | |
| Sub Type | HDD | |
| Memory Size | 2TB | |
| Product Type | Hard Disk Drive | |
| Internal/External | External | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| Encryption Level | 256 bit AES | |
| Interface Type | USB 2.0, USB 3.2 Gen 1, USB 3.0 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | No | |
| Width | 75mm | |
| Height | 19.15in | |
| Length | 107.2mm | |
| Alles selecteren | ||
|---|---|---|
Merk Western Digital | ||
Model Number My Passport Portable HDD Storage | ||
Sub Type HDD | ||
Memory Size 2TB | ||
Product Type Hard Disk Drive | ||
Internal/External External | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
Encryption Level 256 bit AES | ||
Interface Type USB 2.0, USB 3.2 Gen 1, USB 3.0 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals No | ||
Width 75mm | ||
Height 19.15in | ||
Length 107.2mm | ||
N.v.t.
- Land van herkomst:
- TH
The Western Digital My Passport has been redesigned to feature a convenient, slim form factor and is available in a range of vibrant colors. My passport portable storage is ready right out of the box including all necessary cables. And with SuperSpeed USB, you can quickly start backing up everything in your life and keep driving forward.
Works on windows and mac
Slim style
Gerelateerde Links
- Western Digital My Passport Portable HDD Storage 2.5 in 1 TB External Hard Disk Drive
- Western Digital My Passport Portable HDD Storage 2.5 in 5 TB External Hard Disk Drive
- Western Digital My Passport Portable HDD Storage 2.5 in 4 TB External Hard Disk Drive
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 1 TB External Hard Disk Drive
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 4 TB External Hard Disk Drive
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 2 TB External Hard Disk Drive
- Western Digital MY PASSPORT ULTRA PORTABLE HDD STORAGE 2.5 in 5 TB External Hard Disk Drive
- Western Digital WD Elements Portable Storage 3.5 in 1 TB External Hard Disk Drive