Transcend SSD460K 2.5 in 2 TB Internal SSD
- RS-stocknr.:
- 262-9738
- Fabrikantnummer:
- TS2TSSD460K
- Fabrikant:
- Transcend
Subtotaal (1 eenheid)*
€ 1.790,46
(excl. BTW)
€ 2.166,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.790,46 |
*prijsindicatie
- RS-stocknr.:
- 262-9738
- Fabrikantnummer:
- TS2TSSD460K
- Fabrikant:
- Transcend
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
| Merk | Transcend | |
| Model Number | SSD460K | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Form Factor | 2.5 in | |
| Industrial Grade | Yes | |
| NAND Type | 3D TLC | |
| Interface Type | SATA III | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 100mm | |
| Height | 6.8mm | |
| Width | 69.85mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Transcend | ||
Model Number SSD460K | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Form Factor 2.5 in | ||
Industrial Grade Yes | ||
NAND Type 3D TLC | ||
Interface Type SATA III | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 100mm | ||
Height 6.8mm | ||
Width 69.85mm | ||
Standards/Approvals No | ||
Vrijgesteld
Transcend Solid State Drive, 2TB Capacity, SATA III 6 Gb/S Interface - TS2TSSD460K
This solid state drive is an industrial 2.5 inch SSD designed for high-performance applications. With a generous capacity of 2TB, it offers ample storage for essential data in various critical environments. The drive's dimensions are 100mm x 69.85mm x 6.8mm, and it features a SATA III 6 GB/s interface, ensuring swift data transfer rates.
Features & Benefits
• Utilises advanced 3D NAND technology for improved storage efficiency
• Endures up to 3,000 programme/erase cycles for consistent reliability
• Supports a durable SSD temperature range of -40 to +85°C
• Incorporates Power Shield technology to protect data integrity
• Compatible with Transcend Scope Pro software for monitoring
• Built-in anti-sulphur technology to withstand harsh environments
Applications
• Used for automation control systems needing reliable storage
• Ideal for electronic devices requiring robust internal SSD storage
• Utilised in mechanical equipment where high endurance is essential
• Suitable for industrial with strict performance requirements
How does the endurance rating of this drive benefit long-term usage?
The endurance rating of 3,000 programme/erase cycles indicates that the drive can handle extensive write and erase operations, making it suitable for demanding applications in industrial settings. This reliability ensures that your data remains intact even under heavy usage conditions.
What performance metrics can I expect during operation?
During operation, the SSD can achieve sequential read speeds of up to 560 MB/s and write speeds of 500 MB/s, providing efficient data access and transfer for applications that require rapid performance.
Is this drive suitable for use in extreme temperatures?
Yes, it is engineered to function properly within a durable temperature range from -40°C to +85°C, which allows it to operate in various challenging environments, ensuring consistent performance under diverse conditions.
Gerelateerde Links
- Transcend SSD460K 2.5 in 1 TB Internal SSD
- Transcend 2.5 in 2 TB Internal SSD
- Transcend SSD460K 2.5 in 512 GB Internal SSD
- Transcend SSD460K 2.5 in 128 GB Internal SSD
- Transcend SSD460K 2.5 in 64 GB Internal SSD
- Transcend SSD460K 2.5 in 256 GB Internal SSD
- Transcend SSD460K-I 2.5 in 128 GB Internal SSD
- Transcend SSD460K-I 2.5 in 256 GB Internal SSD