Austerlitz Electronic Heatsink, 0.3K/W, 100 x 300 x 83mm
- RS-stocknr.:
- 284-4637
- Artikelnummer Distrelec:
- 175-64-131
- Fabrikantnummer:
- KS300.6-100E
- Fabrikant:
- Austerlitz Electronic
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 284-4637
- Artikelnummer Distrelec:
- 175-64-131
- Fabrikantnummer:
- KS300.6-100E
- Fabrikant:
- Austerlitz Electronic
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
| Merk | Austerlitz Electronic | |
| Length | 100mm | |
| Width | 300mm | |
| Height | 83mm | |
| Dimensions | 100 x 300 x 83mm | |
| Thermal Resistance | 0.3K/W | |
| Alles selecteren | ||
|---|---|---|
Merk Austerlitz Electronic | ||
Length 100mm | ||
Width 300mm | ||
Height 83mm | ||
Dimensions 100 x 300 x 83mm | ||
Thermal Resistance 0.3K/W | ||
- Land van herkomst:
- DE
The heat sink is 100mm in size and has a thermal resistance of 0.3 K/W when dissipating 300W of power. It features a black anodized finish.
Rohs compliant
Type of surface black anodised
Type of surface black anodised
Gerelateerde Links
- Austerlitz Electronic Heatsink 100 x 300 x 83mm
- Austerlitz Electronic Heatsink 100 x 216 x 83mm
- Austerlitz Electronic Heatsink 100 x 63 x 25mm
- Austerlitz Electronic Heatsink 100 x 150 x 25mm
- Austerlitz Electronic Heatsink 100 x 65 x 20mm
- Austerlitz Electronic Heatsink 25 mm 100 mm 200mm
- Heatsink 250 x 300 x 40mm
- Austerlitz Electronic Heatsink 50 x 63 x 25mm