WAGO 762 Series Touch Screen HMI - 5.7 in, Touch Screen Display, 640 x 480 pixel
- RS-stocknr.:
- 279-3374
- Artikelnummer Distrelec:
- 301-80-594
- Fabrikantnummer:
- 762-4102
- Fabrikant:
- WAGO
Subtotaal (1 eenheid)*
€ 1.264,86
(excl. BTW)
€ 1.530,48
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.264,86 |
*prijsindicatie
- RS-stocknr.:
- 279-3374
- Artikelnummer Distrelec:
- 301-80-594
- Fabrikantnummer:
- 762-4102
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Product Type | Touch Screen HMI | |
| Series | 762 | |
| Display Type | Touch Screen | |
| Display Resolution | 640 x 480 pixel | |
| Port Type | Ethernet, USB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 5.7in | |
| Length | 163mm | |
| Depth | 58mm | |
| Standards/Approvals | UL Underwriters Laboratories Inc. (ORDINARY LOCATI ONS) UL 61010-2-201, EAC Brjansker Zertifizierungs stelle TP TC 020/2011 | |
| Width | 172mm | |
| IP Rating | IP65 | |
| Display Colour | 262 K | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Product Type Touch Screen HMI | ||
Series 762 | ||
Display Type Touch Screen | ||
Display Resolution 640 x 480 pixel | ||
Port Type Ethernet, USB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Backlighting Yes | ||
Diagonal Display Size 5.7in | ||
Length 163mm | ||
Depth 58mm | ||
Standards/Approvals UL Underwriters Laboratories Inc. (ORDINARY LOCATI ONS) UL 61010-2-201, EAC Brjansker Zertifizierungs stelle TP TC 020/2011 | ||
Width 172mm | ||
IP Rating IP65 | ||
Display Colour 262 K | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
Gerelateerde Links
- WAGO 762 Series Touch Screen HMI - 5.7 in 640 x 480 pixel
- WAGO 762 Touch Screen Display, 640 x 480 pixel
- WAGO 762 Series HMI Panel - 5.7 in 640 x 480 pixel
- WAGO 762 Series Touch Screen HMI - 5.7 in 1280 x 800 pixel
- WAGO 762 Touch Screen Display, 1280 x 800 pixel
- WAGO 762 Series HMI Panel - 5.7 in 1280 x 800 pixel
- WAGO 762 Touch Screen Display, 480 x 272 pixel
- WAGO 762 Touch Screen Display, 800 x 480 pixel