WAGO 762 Series HMI Panel - 5.7 in, Touch Screen Display, 640 x 480 pixel
- RS-stocknr.:
- 279-3383
- Artikelnummer Distrelec:
- 301-80-602
- Fabrikantnummer:
- 762-4302/8000-002
- Fabrikant:
- WAGO
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 279-3383
- Artikelnummer Distrelec:
- 301-80-602
- Fabrikantnummer:
- 762-4302/8000-002
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Series | 762 | |
| Product Type | HMI Panel | |
| Display Type | Touch Screen | |
| Display Resolution | 640 x 480 pixel | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | -20°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 5.7in | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC Brjansker Zertifizierungs stelle TP TC 020/2011, UL Underwriters Laboratories Inc. (ORDINARY LOCATI ONS) | |
| Depth | 78mm | |
| Width | 172mm | |
| Length | 163mm | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 262 K | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Series 762 | ||
Product Type HMI Panel | ||
Display Type Touch Screen | ||
Display Resolution 640 x 480 pixel | ||
Number of Ports 8 | ||
Minimum Operating Temperature -20°C | ||
Backlighting Yes | ||
Diagonal Display Size 5.7in | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC Brjansker Zertifizierungs stelle TP TC 020/2011, UL Underwriters Laboratories Inc. (ORDINARY LOCATI ONS) | ||
Depth 78mm | ||
Width 172mm | ||
Length 163mm | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
Display Colour 262 K | ||
- Land van herkomst:
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
Gerelateerde Links
- WAGO 762 Touch Screen Display, 640 x 480 pixel
- WAGO 762 Series Touch Screen HMI - 5.7 in 640 x 480 pixel
- WAGO 762 Series HMI Panel - 5.7 in 640 x 480 pixel
- WAGO 762 Touch Screen Display, 1280 x 800 pixel
- WAGO 762 Series HMI Panel - 5.7 in 1280 x 800 pixel
- WAGO 762 Series Touch Screen HMI - 5.7 in 1280 x 800 pixel
- WAGO 762 Series Touch Screen HMI - 7 in 800 x 480 pixel
- WAGO 762 Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel