WAGO 762 Series HMI Panel - 5.7 in, Touch Screen Display, 1280 x 800 pixel
- RS-stocknr.:
- 279-3385
- Artikelnummer Distrelec:
- 301-80-604
- Fabrikantnummer:
- 762-4304/8000-002
- Fabrikant:
- WAGO
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 279-3385
- Artikelnummer Distrelec:
- 301-80-604
- Fabrikantnummer:
- 762-4304/8000-002
- Fabrikant:
- WAGO
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
| Merk | WAGO | |
| Series | 762 | |
| Product Type | HMI Panel | |
| Display Type | Touch Screen | |
| Display Resolution | 1280 x 800 pixel | |
| Minimum Operating Temperature | -20°C | |
| Diagonal Display Size | 5.7in | |
| Maximum Operating Temperature | 55°C | |
| Backlighting | Yes | |
| Length | 223mm | |
| Depth | 78mm | |
| Width | 293mm | |
| Standards/Approvals | TP TC 020/2011, TAA00001FS, Aug.2021, E175199, DNV-CG-0339, UL 61010-2-201, EAC RU C-DE.AM02. B.00087/19 | |
| IP Rating | IP65, IP20 | |
| Hazardous Area Certification | No | |
| Display Colour | 16 Million | |
| Alles selecteren | ||
|---|---|---|
Merk WAGO | ||
Series 762 | ||
Product Type HMI Panel | ||
Display Type Touch Screen | ||
Display Resolution 1280 x 800 pixel | ||
Minimum Operating Temperature -20°C | ||
Diagonal Display Size 5.7in | ||
Maximum Operating Temperature 55°C | ||
Backlighting Yes | ||
Length 223mm | ||
Depth 78mm | ||
Width 293mm | ||
Standards/Approvals TP TC 020/2011, TAA00001FS, Aug.2021, E175199, DNV-CG-0339, UL 61010-2-201, EAC RU C-DE.AM02. B.00087/19 | ||
IP Rating IP65, IP20 | ||
Hazardous Area Certification No | ||
Display Colour 16 Million | ||
- Land van herkomst:
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
Gerelateerde Links
- WAGO 762 Touch Screen Display, 1280 x 800 pixel
- WAGO 762 Series HMI Panel - 5.7 in 1280 x 800 pixel
- WAGO 762 Series Touch Screen HMI - 5.7 in 1280 x 800 pixel
- WAGO 762 Touch Screen Display, 640 x 480 pixel
- WAGO 762 Series HMI Panel - 5.7 in 640 x 480 pixel
- WAGO 762 Series Touch Screen HMI - 5.7 in 640 x 480 pixel
- WAGO 762 Series Touch Screen HMI - 7 in 800 x 480 pixel
- WAGO 762 Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel