DeWALT Drill Bit, 1 Pieces
- RS-stocknr.:
- 173-093
- Fabrikantnummer:
- DT6753-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 5,03
(excl. BTW)
€ 6,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,03 |
*prijsindicatie
- RS-stocknr.:
- 173-093
- Fabrikantnummer:
- DT6753-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Drill Bit | |
| Number of Pieces | 1 | |
| Overall Length | 40mm | |
| Standards/Approvals | No | |
| Shank Type | SDS Plus | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Drill Bit | ||
Number of Pieces 1 | ||
Overall Length 40mm | ||
Standards/Approvals No | ||
Shank Type SDS Plus | ||
Vrijgesteld
- Land van herkomst:
- DE
The DeWALT SDS+ Pilot Bit Light Duty Core Adaptor is designed to improve productivity with its lightweight thin wall design. It offers efficient cutting with rotation only, eliminating the need for hammer action. The connection from SDS-Plus to M16 drive thread ensures versatility and ease of use for various applications.
Lightweight thin wall design reduces drilling effort and user fatigue
Multiple high-quality tips allow fast, efficient cutting without the need for hammer action
SDS-Plus to M16 drive thread connection for versatility and ease of use
Gerelateerde Links
- DeWALT Steel Drill Bit, 1 Pieces
- DeWALT Diamond Drill Bit, 1 Pieces
- DeWALT 90 mm Diameter Drill Bit, 1 Pieces
- DeWALT 68 mm Diameter Drill Bit, 1 Pieces
- DeWALT 125 mm Diameter Drill Bit, 1 Pieces
- DeWALT 65 mm Diameter Drill Bit, 1 Pieces
- DeWALT 80 mm Diameter Drill Bit, 1 Pieces
- DeWALT 50 mm Diameter Drill Bit, 1 Pieces