GW Instek GSB-01/02 Series Rack Mount Kit for Use with GPT-9800/9900/9900A Series
- RS-stocknr.:
- 284-4485
- Artikelnummer Distrelec:
- 302-20-355
- Fabrikantnummer:
- GRA-438
- Fabrikant:
- GW Instek
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 127,08
(excl. BTW)
€ 153,77
(incl. BTW)
- RS-stocknr.:
- 284-4485
- Artikelnummer Distrelec:
- 302-20-355
- Fabrikantnummer:
- GRA-438
- Fabrikant:
- GW Instek
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
| Merk | GW Instek | |
| Accessory Type | Rack Mount Kit | |
| Product Type | Adapter | |
| For Use With | GPT-9800/9900/9900A Series | |
| Standards/Approvals | No | |
| Series | GSB-01/02 | |
| Alles selecteren | ||
|---|---|---|
Merk GW Instek | ||
Accessory Type Rack Mount Kit | ||
Product Type Adapter | ||
For Use With GPT-9800/9900/9900A Series | ||
Standards/Approvals No | ||
Series GSB-01/02 | ||
- Land van herkomst:
- TW
The multiplex scanner box designed for use with GPT-9800/9900/9900A Series testers. It provides reliable withstanding voltage, insulation resistance, and ground bond testing for electronic products and components. With connections for ACW, DCW, IR testing, and GB testing, this scanner box extends the output to 8 channels, allowing for versatile testing capabilities.
Multi-channel Outputs for Withstanding Voltage, Insulation Resistance, and Ground Bond Tests
High-intensity LED for Channel, Status and Judgment Indications
Supports ACW, DCW, IR, and GB Testing
Suitable for multi-point safety testing and volume testing on factory floors
Gerelateerde Links
- GW Instek GRA Series Adapter for Use with GPT-9904/9903 Only
- RS PRO Rack Mount Kit for Use with GCT-9040 GPT-9800 6.35 mm Thread 177 mm 482.6 mm 451.6mm
- GW Instek GSB-01 Insulation Tester 6000 V dc Max
- GW Instek GPT-9503 Insulation Tester 6 kV Max CAT III
- GW Instek Test Lead Red
- GW Instek Earth Tester, 650 mΩ
- GW Instek GSP-818-TG Spectrum Analyser, 1.8GHz
- GW Instek GRF-1300A Desktop GRF Spectrum Analyser, 1.8 GHz