Exsys D-Sub 9-Pin to Female to Terminal Block Female Interface Converter
- RS-stocknr.:
- 284-4430
- Artikelnummer Distrelec:
- 110-92-534
- Fabrikantnummer:
- EX-47905
- Fabrikant:
- Exsys
Subtotaal (1 eenheid)*
€ 57,68
(excl. BTW)
€ 69,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending
- Plus verzending 20 stuk(s) vanaf 06 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 57,68 |
*prijsindicatie
- RS-stocknr.:
- 284-4430
- Artikelnummer Distrelec:
- 110-92-534
- Fabrikantnummer:
- EX-47905
- Fabrikant:
- Exsys
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
| Merk | Exsys | |
| Product Type | Interface Converter | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Gender A | Female | |
| Connector Type B | Terminal Block | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Exsys | ||
Product Type Interface Converter | ||
Connector Type A D-Sub 9-Pin | ||
Connector Gender A Female | ||
Connector Type B Terminal Block | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
The RS-232 to RS-422/485 Converter is designed for PCs, workstations, and servers with an RS-232 interface. It converts unbalanced RS-232 signals to balanced RS-485 signals, providing instant serial port expansion. With features like loop back wiring and selectable RS-422/485 modes, this converter is a versatile solution for various applications.
Converts unbalanced RS-232 signals to balanced RS-485 signals
Supports loop back wiring for testing purposes
Selectable RS-422 and RS-485 modes for flexibility
ATTA feature for RS-485 auto transceiver turn around
Port-powered from RS-232 lines, external power source supported but not required
Wide operating temperature range from -40°C to +85°C for versatility
Gerelateerde Links
- Exsys D-Sub 9-Pin to Female to RJ45 Female Interface Converter
- Exsys D-Sub 9-Pin to Female to DB9 Male Male Interface Converter
- Exsys D-Sub Female to Female to Terminal Block Interface Adapter
- Exsys D-Sub to Female to Terminal Block Interface Adapter
- Exsys RS232-C D-Sub Female to Female to Terminal Block Female Interface Adapter
- Exsys RS232-C D-Sub Female to Female to RS232 Male Male Interface Adapter
- Exsys USB Type A to Male to DB9 Female Female Interface Converter
- Exsys USB Type B to Female to Terminal Block Interface Converter