Nebo Lithium NEBO Assist 800 Jump Starter
- RS-stocknr.:
- 234-959
- Fabrikantnummer:
- NEB-JMP-0001-G
- Fabrikant:
- Nebo
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 234-959
- Fabrikantnummer:
- NEB-JMP-0001-G
- Fabrikant:
- Nebo
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
| Merk | Nebo | |
| Product Type | Jump Starter | |
| Series | NEBO Assist 800 | |
| Chemistry | Lithium | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Nebo | ||
Product Type Jump Starter | ||
Series NEBO Assist 800 | ||
Chemistry Lithium | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Nebo Tools Jump Starter empowers you to independently take control of the situation with its 3 in 1 design, providing jump starting, charging, and illumination. Powered with 800 Peak amps, you can confidently jump start any 12 volt car, SUV, truck, or marine battery with up to a 4L gas engine. Smart technology is built right into the error proof design, so the jumper cables are spark proof, keeping you safe with the latest in smart battery and patented charging protection.
Lithium battery
Handheld
Gerelateerde Links
- Nebo Lithium NEBO Assist 800 Jump Starter
- Nebo Lithium-ion NEB Jump Starter
- Nebo Lithium-ion NEBO ULTIMATE Jump Starter
- NEBO NEBO ULTIMATE Jump Starter 5Ah
- Ansmann Lithium Polymer 1900 Jump Starter
- Nebo 3.7 V Lithium-ion Rechargeable Battery, 4 Ah
- Nebo 3.7 V Lithium-ion Rechargeable Battery, 9 Ah
- Nebo 7.4 V Lithium-ion Rechargeable Battery, 5 Ah