Aten 2 Port 1 Displays USB DVI-D KVM Switch 1920 x 1200 pixel Maximum Resolution
- RS-stocknr.:
- 283-6861
- Artikelnummer Distrelec:
- 110-83-153
- Fabrikantnummer:
- CS22D
- Fabrikant:
- Aten
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 283-6861
- Artikelnummer Distrelec:
- 110-83-153
- Fabrikantnummer:
- CS22D
- Fabrikant:
- Aten
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
| Merk | Aten | |
| Video Connection Type | DVI-D | |
| Product Type | KVM Switch | |
| Number of Ports | 2 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 3 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Depth | 99.5mm | |
| Height | 30.1mm | |
| Width | 96.6mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Aten | ||
Video Connection Type DVI-D | ||
Product Type KVM Switch | ||
Number of Ports 2 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 3 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Depth 99.5mm | ||
Height 30.1mm | ||
Width 96.6mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The 2-Port USB DVI KVM Switch is a compact control unit that allows access to two computers from a single USB and DVI console. With superior video quality and support for USB hot-plugging, it is ideal for multiplatform desktop applications.
Control unit for accessing two computers from a single USB and DVI console
Superior video quality with resolution up to 1920 x 1200at 60Hz
Supports USB hot-plugging for convenience
Compact design for easy integration into desktop setups
Compatible with Windows, Mac, Sun, and Linux operating systems
Gerelateerde Links
- Aten 2 Port 1 Displays USB DVI-D KVM Switch 1920 x 1200 (60 Hz) Maximum Resolution
- Aten 4 Port USB DVI KVM Switch 3.5 mm Stereo 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB DVI-D, HDB 15 KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB DVI-D KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- StarTech.com 8 Port 1 Displays USB DVI KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB VGA KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB DisplayPort KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 1 port HDMI to DVI Video Converter 1920 x 1200 pixel Maximum Resolution