Fiamm 12 V Sealed Lead Acid Battery, 27 Ah, 175mm x 125 mm
- RS-stocknr.:
- 189-1578
- Artikelnummer Distrelec:
- 300-47-202
- Fabrikantnummer:
- 12FGL27
- Fabrikant:
- Fiamm
Subtotaal (1 eenheid)*
€ 166,05
(excl. BTW)
€ 200,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 166,05 |
*prijsindicatie
- RS-stocknr.:
- 189-1578
- Artikelnummer Distrelec:
- 300-47-202
- Fabrikantnummer:
- 12FGL27
- Fabrikant:
- Fiamm
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
| Merk | Fiamm | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 27Ah | |
| Nominal Voltage | 12V | |
| Construction | VRLA AGM | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Eurobat Classification | 10 to 12 Years | |
| Designed for High Rate Application | Yes | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 25°C | |
| Height | 125mm | |
| Weight | 9kg | |
| Standards/Approvals | No | |
| Series | 12FGL27 | |
| Width | 175mm | |
| Alles selecteren | ||
|---|---|---|
Merk Fiamm | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 27Ah | ||
Nominal Voltage 12V | ||
Construction VRLA AGM | ||
Flame Resistant Yes | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Eurobat Classification 10 to 12 Years | ||
Designed for High Rate Application Yes | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 25°C | ||
Height 125mm | ||
Weight 9kg | ||
Standards/Approvals No | ||
Series 12FGL27 | ||
Width 175mm | ||
Vrijgesteld
- Land van herkomst:
- VN
The FGL range is designed to satisfy a wide range of applications requiring high level of security and reliability. FGL batteries offer good performance with any discharge profile. fgl blocs can be installed in cabinets or racks. fgl uses proven vrla technology with 99% internal recombination efficiency, is non-spillable and maintenance free therefore requires no topping up of electrolyte during its float-life. fgl range is non-hazardous for air/sea/rail/road transportation and is 100% recyclable. fgl has a self-discharge rate less than 2% per month, guaranteeing long shelf-life.
Special lead calcium tin alloy grid, designed to resist corrosion and provide short recharge time
VRLA AGM technology using low resistance high micro porous fiberglass separators
Leak resistant post seal, threaded female M5/M6/M8 terminals with high conductivity and maximum torque resistance
One-way safety relief valves allow gas to escape and prevent the ingress of oxygen.
Flame arrestors prevent sparks or flames entering the battery
ABS plastics designed for superior mechanical strength
Heat sealed box to lid weld for superior integrity
Installation in any orientation (excluding permanently inverted)
Gerelateerde Links
- Fiamm 12 V Sealed Lead Acid Battery 175mm x 125 mm
- Fiamm 12 V Sealed Lead Acid Battery 172mm x 222 mm
- Fiamm 12 V Sealed Lead Acid Battery 165mm x 170 mm
- Fiamm 12 V Sealed Lead Acid Battery 76mm x 167 mm
- Fiamm 12 V Sealed Lead Acid Battery 77mm x 160 mm
- Fiamm 12 V Sealed Lead Acid Battery 166mm x 176 mm
- Fiamm 12 V 1.2 Ah, 49mm x 57 mm
- Fiamm 12 V 7.2 Ah, 65mm x 100 mm