Enersys 6 V, Tab Sealed Lead Acid Battery, 2.5 Ah, 46mm x 69.9 mm
- RS-stocknr.:
- 265-1953
- Artikelnummer Distrelec:
- 169-36-629
- Fabrikantnummer:
- RSAMP3707
- Fabrikant:
- Enersys
Subtotaal (1 eenheid)*
€ 36,91
(excl. BTW)
€ 44,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 153 stuk(s) vanaf 16 november 2026
- Plus verzending 198 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,91 |
*prijsindicatie
- RS-stocknr.:
- 265-1953
- Artikelnummer Distrelec:
- 169-36-629
- Fabrikantnummer:
- RSAMP3707
- Fabrikant:
- Enersys
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
| Merk | Enersys | |
| Battery Capacity | 2.5Ah | |
| Product Type | Sealed Lead Acid Battery | |
| Nominal Voltage | 6V | |
| Construction | Pure Lead | |
| Flame Resistant | No | |
| Designed for Cyclic Application | Yes | |
| Application | Cyclic | |
| Designed for High Rate Application | Yes | |
| Termination Type | Tab | |
| Eurobat Classification | 10 Year | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 46mm | |
| Series | Enersys Cyclon | |
| Height | 69.9mm | |
| Weight | 540g | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Enersys | ||
Battery Capacity 2.5Ah | ||
Product Type Sealed Lead Acid Battery | ||
Nominal Voltage 6V | ||
Construction Pure Lead | ||
Flame Resistant No | ||
Designed for Cyclic Application Yes | ||
Application Cyclic | ||
Designed for High Rate Application Yes | ||
Termination Type Tab | ||
Eurobat Classification 10 Year | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Width 46mm | ||
Series Enersys Cyclon | ||
Height 69.9mm | ||
Weight 540g | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
Enersys Monobloc Battery
The Enersys CYCLON 2.5Ah monobloc battery has a nominal voltage of 6V. It has a lead-acid chemical composition with tab terminals.
Warning
Do not charge in a sealed enclosure.
Features and Benefits
Consists of a wound electrode in a polypropylene case in a metal can
Direct thru-the-wall intercell connections
Cost effective
Power density
High stability
Long life
Low maintenance
0.5atmventing pressure
Metal outer case and spiral construction
Rugged construction
Up to 2000 life cycles
10 years float life and 2 years storage life
Operating temperature ranging between -40°C and 40°C
Certifications
UL924 approved
Gerelateerde Links
- Enersys 2 V 2.5 Ah x 68.1 mm
- Enersys 2 V 4.5 Ah x 102.9 mm
- Enersys 2 V 8 Ah x 108.7 mm
- Enersys 6 V 8 Ah, 54.1mm x 101.6 mm
- Enersys 12 V Sealed Lead Acid Battery 179mm x 128 mm
- Enersys 12 V Sealed Lead Acid Battery 175mm x 191 mm
- Enersys 12 V Sealed Lead Acid Battery 175mm x 190 mm
- Enersys 12 V Sealed Lead Acid Battery 99.1mm x 175 mm