Enersys 12 V, M6 Sealed Lead Acid Battery, 18 Ah, 99.1mm x 175 mm
- RS-stocknr.:
- 707-3402
- Fabrikantnummer:
- RSAMP3737
- Fabrikant:
- Enersys
Subtotaal (1 eenheid)*
€ 280,84
(excl. BTW)
€ 339,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 280,84 |
*prijsindicatie
- RS-stocknr.:
- 707-3402
- Fabrikantnummer:
- RSAMP3737
- Fabrikant:
- Enersys
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
| Merk | Enersys | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 18Ah | |
| Nominal Voltage | 12V | |
| Construction | Pure Lead | |
| Flame Resistant | Yes | |
| Designed for Cyclic Application | Yes | |
| Application | Cyclic | |
| Eurobat Classification | 8 to 12 Year | |
| Designed for High Rate Application | Yes | |
| Termination Type | M6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 45°C | |
| Series | Enersys Odyssey | |
| Width | 99.1mm | |
| Standards/Approvals | No | |
| Weight | 6kg | |
| Height | 175mm | |
| Alles selecteren | ||
|---|---|---|
Merk Enersys | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 18Ah | ||
Nominal Voltage 12V | ||
Construction Pure Lead | ||
Flame Resistant Yes | ||
Designed for Cyclic Application Yes | ||
Application Cyclic | ||
Eurobat Classification 8 to 12 Year | ||
Designed for High Rate Application Yes | ||
Termination Type M6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 45°C | ||
Series Enersys Odyssey | ||
Width 99.1mm | ||
Standards/Approvals No | ||
Weight 6kg | ||
Height 175mm | ||
N.v.t.
- Land van herkomst:
- US
Enersys Odyssey Range
The Odyssey range of batteries are specifically designed to provide a combination of extreme discharge power and high cyclic performance. These products are ideal for many applications including automotive, marine and power sports
Very high starting current
High resistance to shock and vibration
Lightweight and compact
Leak proof
Gerelateerde Links
- Enersys 12 V Sealed Lead Acid Battery 179mm x 128 mm
- Enersys 12 V Sealed Lead Acid Battery 175mm x 191 mm
- Enersys 12 V Sealed Lead Acid Battery 175mm x 190 mm
- Enersys 2 V 2.5 Ah x 68.1 mm
- Enersys 12 V Sealed Lead Acid Battery 97mm x 156 mm
- Enersys 12 V Sealed Lead Acid Battery 97mm x 206 mm
- Enersys 12 V Sealed Lead Acid Battery 85.9mm x 131.3 mm
- Enersys 12 V Sealed Lead Acid Battery 77mm x 140 mm