Yuasa 12 V Lead Acid Battery, 78 Ah, 168mm x 224.5 mm x 261 mm
- RS-stocknr.:
- 269-9062
- Fabrikantnummer:
- SWL2300FR
- Fabrikant:
- Yuasa
Subtotaal (1 eenheid)*
€ 408,41
(excl. BTW)
€ 494,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 408,41 |
*prijsindicatie
- RS-stocknr.:
- 269-9062
- Fabrikantnummer:
- SWL2300FR
- Fabrikant:
- Yuasa
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
| Merk | Yuasa | |
| Battery Capacity | 78Ah | |
| Product Type | Lead Acid Battery | |
| Nominal Voltage | 12V | |
| Construction | VRLA | |
| Application | Industry | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 14001, ISO 45001, ISO 9001 | |
| Depth | 261mm | |
| Width | 168mm | |
| Height | 224.5mm | |
| Weight | 28.3kg | |
| Alles selecteren | ||
|---|---|---|
Merk Yuasa | ||
Battery Capacity 78Ah | ||
Product Type Lead Acid Battery | ||
Nominal Voltage 12V | ||
Construction VRLA | ||
Application Industry | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 14001, ISO 45001, ISO 9001 | ||
Depth 261mm | ||
Width 168mm | ||
Height 224.5mm | ||
Weight 28.3kg | ||
N.v.t.
- Land van herkomst:
- GB
The Yuasa VRLA battery has 10 to 12 years long life and absorbed glass mat construction with no free acid. This battery provides installation and cooperation in any orientation.
Compliant with IEC60896 21 and ISO 14001
FR case option to UL94 V0
Gas recombination
Good recovery from deep discharge
Float charge current has no limit
Gerelateerde Links
- Yuasa 12 V Lead Acid Battery 168mm x 224.5 mm x 305 mm
- Yuasa 12 V Sealed Lead Acid Battery 168mm x 212.5 mm
- Yuasa 12 V Sealed Lead Acid Battery 168mm x 225 mm
- Yuasa 12 V Lead Acid Battery 168mm x 223 mm x 216 mm
- Yuasa 12 V Lead Acid Battery 168mm x 225 mm x 350 mm
- Power Sonic 12 V Sealed Lead Acid Battery 168mm x 208 mm x 260 mm
- Yuasa 12 V Sealed Lead Acid Battery 76mm x 167 mm
- Yuasa 12 V Sealed Lead Acid Battery 166mm x 174 mm