Yuasa 12 V, M6 Lead Acid Battery, 93.6 Ah, 168mm x 224.5 mm x 305 mm
- RS-stocknr.:
- 269-9063
- Fabrikantnummer:
- SWL2500EFR
- Fabrikant:
- Yuasa
Subtotaal (1 eenheid)*
€ 335,18
(excl. BTW)
€ 405,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 15 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 335,18 |
*prijsindicatie
- RS-stocknr.:
- 269-9063
- Fabrikantnummer:
- SWL2500EFR
- Fabrikant:
- Yuasa
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
| Merk | Yuasa | |
| Product Type | Lead Acid Battery | |
| Battery Capacity | 93.6Ah | |
| Nominal Voltage | 12V | |
| Construction | VRLA | |
| Designed for Cyclic Application | Yes | |
| Eurobat Classification | 10 to 12 Years | |
| Termination Type | M6 | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Series | SWL | |
| Width | 168mm | |
| Standards/Approvals | ISO14001, UL, ISO9001, OHSAS, ISO45001 | |
| Weight | 33kg | |
| Height | 224.5mm | |
| Depth | 305mm | |
| Alles selecteren | ||
|---|---|---|
Merk Yuasa | ||
Product Type Lead Acid Battery | ||
Battery Capacity 93.6Ah | ||
Nominal Voltage 12V | ||
Construction VRLA | ||
Designed for Cyclic Application Yes | ||
Eurobat Classification 10 to 12 Years | ||
Termination Type M6 | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Series SWL | ||
Width 168mm | ||
Standards/Approvals ISO14001, UL, ISO9001, OHSAS, ISO45001 | ||
Weight 33kg | ||
Height 224.5mm | ||
Depth 305mm | ||
N.v.t.
- Land van herkomst:
- GB
The Yuasa VRLA battery has 10 to 12 years long life and absorbed glass mat construction with no free acid. This battery provides installation and cooperation in any orientation.
Compliant with IEC60896 21
FR case option to UL94 V0
Gas recombination
Good recovery from deep discharge
ABS material
Gerelateerde Links
- Yuasa 12 V Lead Acid Battery 168mm x 224.5 mm x 261 mm
- Yuasa 12 V Lead Acid Battery 173mm x 220 mm x 305 mm
- Yuasa 12 V Sealed Lead Acid Battery 168mm x 212.5 mm
- Yuasa 12 V Sealed Lead Acid Battery 168mm x 225 mm
- Yuasa 12 V Lead Acid Battery 168mm x 223 mm x 216 mm
- Yuasa 12 V Lead Acid Battery 168mm x 225 mm x 350 mm
- RS PRO 12 V 90 Ah, 168mm x 230 mm
- Yuasa 12 V Sealed Lead Acid Battery 165mm x 175 mm